5-2172070-2
TE Connectivity
Description: Circular Connector, 8 Contact(s), Brass, Male, Solder Terminal, Receptacle

Overview of 5-2172070-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10119217-2070LF Amphenol Communications Solutions Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x to 4x Mini-SAS HD passive internal cable assembly, 12Gbps, Controller to Backplane, 30AWG, 0.7meter.

Price & Stock for 5-2172070-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 36AC5530
Newark Circular Metric Conn M12 Male Pnlrear 8P Acode |Amp Te Connectivity 5-2172070-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 97
  • 1 $36.1800
$36.1800 Buy Now
DISTI # A121943-ND
DigiKey CONN RCPT MALE 8POS GOLD SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk 74
In Stock
  • 1 $31.8800
  • 10 $29.7000
$29.7000 / $31.8800 Buy Now
DISTI # 5-2172070-2
Avnet Americas M12.MALE.PNLREAR.ACODE.8P.PCBSTAND.STRT - Trays (Alt: 5-2172070-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 4 Days Container: Tray 0
  • 100 $33.7392
  • 200 $32.7888
  • 400 $31.8384
  • 600 $30.8880
  • 800 $29.9376
  • 1,000 $28.9872
  • 10,000 $28.0368
$28.0368 / $33.7392 Buy Now
DISTI # 571-5-2172070-2
Mouser Electronics Circular Metric Connectors M12 MALE PNLREAR 8P ACODE PCBSTAND STRT RoHS: Compliant 0
  • 100 $29.7000
$29.7000 Order Now
DISTI # 72008991
RS Connector, M12, Male.Panelrear.Acode.8P.PCBstand.Strt | TE Connectivity 5-2172070-2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $38.8400
  • 200 $37.7000
  • 500 $36.5500
$36.5500 / $38.8400 RFQ
Future Electronics M12.MALE.PNLREAR.ACODE.8P.PCBSTAND.STRT RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bag 0
Bag
  • 100 $27.9600
$27.9600 Buy Now
DISTI # AMP5-2172070-2
Heilind Electronics M12 MALE PNLREAR ACODE 8P PCBSTAND STRT Americas - 75 in Stock
  • 1 $42.1133
  • 10 $35.4286
  • 20 $34.3385
  • 30 $33.8182
  • 50 $33.3134
$33.3134 / $42.1133 Buy Now
Onlinecomponents.com M12.MALE.PNLREAR.ACODE.8P.PCBSTAND.STRT RoHS: Compliant 97 Partner Stock
  • 1 $38.0500
  • 5 $32.2300
  • 10 $29.7000
  • 25 $29.2500
  • 50 $28.8200
  • 75 $28.3900
  • 100 $27.9600
$27.9600 / $38.0500 Buy Now
DISTI # 521720702-TEC
TME 5-2172070-2 Min Qty: 2 97
  • 2 $25.8511
  • 17 $22.8302
  • 33 $22.3942
  • 65 $21.9738
$21.9738 / $25.8511 Buy Now
DISTI # AMP5-2172070-2
Interstate Connecting Components M12 MALE PNLREAR ACODE 8P PCBSTAND STRT 25
  • 1 $42.1133
  • 10 $35.4286
  • 20 $34.3385
  • 30 $33.8182
  • 50 $33.3134
$33.3134 / $42.1133 Buy Now
DISTI # 5-2172070-2
Avnet Abacus (Alt: 5-2172070-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114401803121
Chip1Stop M12 MALE PNLREAR ACODE 8P PCBSTAND STRT RoHS: Compliant 97
  • 2 $42.3000
  • 10 $41.2000
  • 20 $40.4000
  • 39 $37.4000
$37.4000 / $42.3000 Buy Now
Master Electronics M12.MALE.PNLREAR.ACODE.8P.PCBSTAND.STRT RoHS: Compliant 97 Partner Stock
  • 1 $38.0500
  • 5 $32.2300
  • 10 $29.7000
  • 25 $29.2500
  • 50 $28.8200
  • 75 $28.3900
  • 100 $27.9600
$27.9600 / $38.0500 Buy Now

CAD Models for 5-2172070-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-2172070-2 by TE Connectivity

5-2172070-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Factory Lead Time
15 Weeks, 4 Days
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
4A
Mixed Contacts
NO
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
A
Polarization Key
POLARIZED
Rated Current (Signal)
4 A
Shell Finish
NICKEL
Shell Material
BRASS
Termination Type
SOLDER
Total Number of Contacts
8
Want to compare parts?
  1. 5-2172070-2
    TE Connectivity
    Circular Connector, 8 Contact(s), Brass, Male, Solder Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-2172070-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-2172070-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-2172070-2 would you like to use for your alert(s)?
  • Please alert me when 5-2172070-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-2172070-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-2172070-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-2172070-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-2172070-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-2172070-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: