-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 3.57K OHM 0.1% 1/6W 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4486
|
Newark | Thin Film Res.-Smd Rp 1J 0.166W 3K57 0.1% 25Ppm |Amp Te Connectivity 5-2176088-9 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.1710 | Buy Now |
DISTI #
A110161CT-ND
|
DigiKey | RES SMD 3.57K OHM 0.1% 1/6W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39 In Stock |
|
$0.1275 / $0.4500 | Buy Now |
DISTI #
5-2176088-9
|
Avnet Americas | SMD Chip Resistor, 3.57 kOhm, ± 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 5-2176088-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.1220 / $0.1378 | Buy Now |
DISTI #
V72:2272_11764298
|
Arrow Electronics | Res Thin Film 0603 3.57K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1619 Container: Cut Strips | Americas - 11573 |
|
$0.0914 / $0.1038 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1231 | Buy Now |
DISTI #
AMP5-2176088-9
|
Heilind Electronics | RP 1J 0.166W 3K57 0.1% 25PPM 1 | Americas - 0 in Stock |
|
$0.1392 / $0.1857 | Buy Now |
|
Onlinecomponents.com | RP 1J 0.166W 3K57 0.1% 25PPM 1K RL RoHS: Compliant |
2000 Partner Stock |
|
$0.1327 / $0.1815 | Buy Now |
DISTI #
31691204
|
Verical | Res Thin Film 0603 3.57K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 94 Package Multiple: 1 Date Code: 1619 | Americas - 11573 |
|
$0.0914 / $0.1007 | Buy Now |
DISTI #
36329159
|
Verical | Res Thin Film 0603 3.57K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.1440 | Buy Now |
DISTI #
AMP5-2176088-9
|
Interstate Connecting Components | RP 1J 0.166W 3K57 0.1% 25PPM 1 | 0 |
|
$0.1392 / $0.1857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-2176088-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2176088-9
TE Connectivity
RES SMD 3.57K OHM 0.1% 1/6W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.166 W | |
Resistance | 3570 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |