Part Details for 5-2176166-8 by TE Connectivity
Overview of 5-2176166-8 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 5-2176166-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TE Connectivity 5-2176166-8
|
PEI Genesis | Fixed Resistor | 0 |
|
Buy Now | |
DISTI #
5-2176166-8
|
Avnet Abacus | SMD Current Sense Resistor, 20 Milliohm, � 1%, 3 W, 2512 [6432 Metric], Metal Strip (Alt: 5-2176166-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now |