Part Details for 5-2176230-0 by TE Connectivity
Overview of 5-2176230-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 5-2176230-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-2176230-0
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ? 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 5-2176230-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.1985 / $0.2241 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2010 | Buy Now |
DISTI #
AMP5-2176230-0
|
Heilind Electronics | 3522 10K 5% 3W | Americas - 0 in Stock |
|
$0.2354 / $0.2425 | Buy Now |
|
Onlinecomponents.com | 3522 10K 5% 3W RoHS: Compliant |
8000 On Order |
|
$0.2076 / $0.2429 | Buy Now |
DISTI #
AMP5-2176230-0
|
Interstate Connecting Components | 3522 10K 5% 3W | 0 |
|
$0.2354 / $0.2425 | Buy Now |
DISTI #
5-2176230-0
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 5-2176230-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757107250976
|
Chip1Stop | Res Thick Film 2512 10K Ohm 5% 3W ±100ppm/C Pad SMD T/R RoHS: Compliant | 20 |
|
$0.1060 | Buy Now |
|
Master Electronics | 3522 10K 5% 3W RoHS: Compliant |
8000 On Order |
|
$0.2076 / $0.2429 | Buy Now |
Part Details for 5-2176230-0
5-2176230-0 CAD Models
5-2176230-0 Part Data Attributes
|
5-2176230-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2176230-0
TE Connectivity
RES SMD 10K OHM 5% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |