-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4503
|
Newark | Melf Resistors Melf Sma_A 8K2 1% 50Ppm 0102 0.3W |Amp Te Connectivity 5-2176314-8 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 37856 |
|
$0.1240 | Buy Now |
DISTI #
5-2176314-8
|
Avnet Americas | Surface Mount MELF Resistor, 8.2 kOhm, ± 1%, 30 mW, 0102 [2211 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 5-2176314-8) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0829 / $0.0935 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0836 | Buy Now |
DISTI #
AMP5-2176314-8
|
Heilind Electronics | MELF SMA_A 8K2 1% 50PPM 0102 0 | Americas - 0 in Stock |
|
$0.0892 / $0.1061 | Buy Now |
|
Onlinecomponents.com | MELF SMA_A 8K2 1% 50PPM 0102 0.3W RoHS: Compliant |
37856 Partner Stock |
|
$0.0785 / $0.1084 | Buy Now |
DISTI #
AMP5-2176314-8
|
Interstate Connecting Components | MELF SMA_A 8K2 1% 50PPM 0102 0 | 0 |
|
$0.0892 / $0.1061 | Buy Now |
DISTI #
TE Connectivity 5-2176314-8
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 37856 |
|
Buy Now | |
DISTI #
5-2176314-8
|
Avnet Abacus | Surface Mount MELF Resistor, 8.2 kOhm, � 1%, 30 mW, 0102 [2211 Metric], Metal Film (Thin Film) (Alt: 5-2176314-8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MELF SMA_A 8K2 1% 50PPM 0102 0.3W RoHS: Compliant |
37856 Partner Stock |
|
$0.0785 / $0.1084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-2176314-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2176314-8
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2.2mm x 1.1mm | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0102 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |