Part Details for 5-2176404-3 by TE Connectivity
Overview of 5-2176404-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-2176404-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.8750 | Buy Now |
|
Onlinecomponents.com | 3550 2M0 1% RoHS: Compliant | 0 |
|
$0.8690 / $1.8190 | Buy Now |
DISTI #
AMP5-2176404-3
|
Interstate Connecting Components | 3550 2M0 1% | 0 |
|
$1.0290 / $1.0444 | Buy Now |
|
Master Electronics | 3550 2M0 1% RoHS: Compliant | 0 |
|
$0.8690 / $1.8190 | Buy Now |
Part Details for 5-2176404-3
5-2176404-3 CAD Models
5-2176404-3 Part Data Attributes
|
5-2176404-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2176404-3
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 5W, 2000000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4320
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4320 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |