There are no models available for this part yet.
Overview of 5-2176457-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5-2176457-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5-2176457-3
|
Avnet Americas | Res Thin Film 3.48Ohm 0.1% 125mW 25ppm/°C 2-Pin 1206 SMD T/R - Tape and Reel (Alt: 5-2176457-3) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1132 / $0.1239 | Buy Now | |
DISTI #
279-5-2176457-3
|
Mouser Electronics | Thin Film Resistors - SMD CPF 1206 3R48 0.1% 25ppm 5K RL RoHS: Compliant | 0 |
|
$0.1120 / $0.4200 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1123 | Buy Now | ||
DISTI #
AMP5-2176457-3
|
Heilind Electronics | CPF 1206 3R48 0.1% 25PPM 5K RL | Americas - 0 in Stock |
|
$0.1251 / $0.1382 | Buy Now | |
Onlinecomponents.com | CPF 1206 3R48 0.1% 25ppm 5K RL RoHS: Compliant | 0 |
|
$0.1041 / $0.1301 | Buy Now | ||
DISTI #
AMP5-2176457-3
|
Interstate Connecting Components | CPF 1206 3R48 0.1% 25PPM 5K RL | 0 |
|
$0.1251 / $0.1382 | Buy Now | |
Master Electronics | CPF 1206 3R48 0.1% 25ppm 5K RL RoHS: Compliant | 0 |
|
$0.1041 / $0.1301 | Buy Now |
CAD Models for 5-2176457-3 by TE Connectivity
Part Data Attributes for 5-2176457-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
PRECISION
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Physical Dimension
|
3.05mm x 1.55mm x .55mm
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3.48 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for 5-2176457-3
This table gives cross-reference parts and alternative options found for 5-2176457-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-2176457-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-2176458-3 | Fixed Resistor, Thin Film, 0.125W, 3.48ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | 5-2176457-3 vs 5-2176458-3 |