Part Details for 5-2176597-4 by TE Connectivity
Overview of 5-2176597-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-2176597-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-2176597-4
|
Avnet Americas | SMD Current Sense Resistor, 0.2 ohm, RLC73P Series, 2010 [5025 Metric], 1 W, ± 1%, Thick Film - Tape and Reel (Alt: 5-2176597-4) Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0959 / $0.1083 | Buy Now |
DISTI #
279-5-2176597-4
|
Mouser Electronics | Current Sense Resistors - SMD RLC73PD 2H R20 1% 4K RL RoHS: Compliant | 0 |
|
$0.0960 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0967 | Buy Now |
DISTI #
AMP5-2176597-4
|
Heilind Electronics | RLC73PD 2H R20 1% 4K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RLC73PD 2H R20 1% 4K RL | 0 |
|
$0.0933 / $0.1173 | Buy Now |
DISTI #
5-2176597-4
|
Avnet Americas | SMD Current Sense Resistor, 0.2 ohm, RLC73P Series, 2010 [5025 Metric], 1 W, ± 1%, Thick Film - Tape and Reel (Alt: 5-2176597-4) Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0959 / $0.1083 | Buy Now |
DISTI #
AMP5-2176597-4
|
Interstate Connecting Components | RLC73PD 2H R20 1% 4K RL | 0 |
|
Buy Now | |
|
Master Electronics | RLC73PD 2H R20 1% 4K RL | 0 |
|
$0.0933 / $0.1173 | Buy Now |
Part Details for 5-2176597-4
5-2176597-4 CAD Models
5-2176597-4 Part Data Attributes:
|
5-2176597-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2176597-4
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 50ppm/Cel, 2010
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% |