There are no models available for this part yet.
Overview of 5-2198617-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Price & Stock for 5-2198617-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AJ0244
|
Newark | D-Sub Backshells Pltd Plastic Backshell 25 Way |Amp Te Connectivity 5-2198617-3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6900 / $12.8200 | Buy Now | |
DISTI #
2266-5-2198617-3-ND
|
DigiKey | CONN BACKSHELL 25POS 180DEG SHLD Min Qty: 1 Lead time: 16 Weeks Container: Bag MARKETPLACE PRODUCT |
35 In Stock |
|
$13.7100 / $17.3200 | Buy Now | |
DISTI #
3937-5-2198617-3-ND
|
DigiKey | CONN BACKSHELL 25POS 180DEG SHLD Min Qty: 1 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$10.5731 / $18.1700 | Buy Now | |
DISTI #
5-2198617-3-ND
|
DigiKey | CONN BACKSHELL 25POS 180DEG SHLD Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$10.7611 | Buy Now | |
DISTI #
571-5-2198617-3
|
Mouser Electronics | D-Sub Backshells Pltd Plastic Backshell 25 way Str, KIT RoHS: Compliant | 76 |
|
$9.0900 / $13.9300 | Buy Now | |
DISTI #
73776133
|
RS | Pltd Plastic Backshell 25 way Str, KIT | TE Connectivity 5-2198617-3 Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$7.6500 | Buy Now | ||
DISTI #
AMP5-2198617-3
|
Heilind Electronics | PLTD PLASTIC BACKSHELL 25 STR, KIT | Americas - 0 in Stock |
|
$7.5809 / $9.8435 | Buy Now | |
Onlinecomponents.com | Backshell 180° 3 Shell Size Nickel Acrylonitrile Butadiene Styrene Bag RoHS: Compliant |
35 Partner Stock |
|
$9.6100 / $14.1400 | Buy Now | ||
DISTI #
5-2198617-3
|
TTI | D-Sub Backshells Pltd Plastic Backshell 25 way Str, KIT Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6.0000 / $8.7900 | Buy Now |
CAD Models for 5-2198617-3 by TE Connectivity
Part Data Attributes for 5-2198617-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
SHIELDED
|
Assembly Item Name
|
BACKSHELL
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
THERMOPLASTIC
|