Part Details for 5-221265-1 by TE Connectivity
Overview of 5-221265-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-221265-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-221265-1-ND
|
DigiKey | PLUG,CATERGORY A,SERIES BNC Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5-221265-1
|
Avnet Americas | PLUG,CATERGORY A,SERIES BNC - Bulk (Alt: 5-221265-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002787277
|
Sager | RF Connectors / Coaxial Connectors PLUG,CATERGORY A SERIES BNC | 0 |
|
Buy Now |
Part Details for 5-221265-1
5-221265-1 CAD Models
5-221265-1 Part Data Attributes
|
5-221265-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-221265-1
TE Connectivity
PLUG,CATERGORY A,SERIES BNC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 141/U; RG 141A/U; RG 142/U; RG 142A/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP/SOLDER |
Alternate Parts for 5-221265-1
This table gives cross-reference parts and alternative options found for 5-221265-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-221265-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL20-1 | RF BNC Connector | Bel Fuse | 5-221265-1 vs PL20-1 |
PL20-1 | CONNECTOR, CABLE TERMINATED, MALE, BNC CONNECTOR, CRIMP, PLUG | Artesyn Embedded Technologies | 5-221265-1 vs PL20-1 |