-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-2213767-5
|
Avnet Americas | AV19 DPM 5A MOVE RING LED GREEN 24V - Trays (Alt: 5-2213767-5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 6 Days Container: Tray | 0 |
|
$11.4086 / $13.7290 | Buy Now |
DISTI #
655-5-2213767-5
|
Mouser Electronics | Pushbutton Switches AV19 DPM 3A MOVE RING LED GREEN 24V RoHS: Compliant | 0 |
|
$12.0800 / $15.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$12.0900 | Buy Now |
DISTI #
AMP5-2213767-5
|
Heilind Electronics | AV19 DPM 5A MOVE RING LED GREE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AV19 DPM 5A MOVE RING LED GREEN 24V RoHS: Compliant |
100 In Stock |
|
$11.6300 / $15.9700 | Buy Now |
DISTI #
78439148
|
Verical | AV19 DPM 5A Move Ring LED Green 24V Min Qty: 4 Package Multiple: 1 | Americas - 176 |
|
$14.2297 / $24.4783 | Buy Now |
DISTI #
63023642
|
Verical | AV19 DPM 5A Move Ring LED Green 24V Min Qty: 5 Package Multiple: 5 | Americas - 100 |
|
$16.2424 / $20.5799 | Buy Now |
DISTI #
5-2213767-5
|
TTI | Pushbutton Switches AV19 DPM 3A MOVE RING LED GREEN 24V Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$11.4900 / $12.6900 | Buy Now |
DISTI #
5-2213767-5
|
Avnet Americas | AV19 DPM 5A MOVE RING LED GREEN 24V - Trays (Alt: 5-2213767-5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 6 Days Container: Tray | 0 |
|
$11.4086 / $13.7290 | Buy Now |
DISTI #
5-2213767-5
|
TME | Switch: vandal resistant, Pos: 2, DPST, 3A/250VAC, IP67, OFF-(ON) Min Qty: 100 | 0 |
|
$12.3200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-2213767-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2213767-5
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 19 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |