-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-2213772-1
|
Avnet Americas | AV22 DPM 5A MOVE RING LED YELLOW 24V - Bulk (Alt: 5-2213772-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$12.8494 / $15.4628 | Buy Now |
DISTI #
655-5-2213772-1
|
Mouser Electronics | Pushbutton Switches AV22 DPM 3A MOVE RING LED YELLOW 24V RoHS: Compliant | 0 |
|
$13.6900 / $15.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Box | 0Box |
|
$13.6200 | Buy Now |
DISTI #
AMP5-2213772-1
|
Heilind Electronics | AV22 DPM 5A MOVE RING LED YELL | Americas - 0 in Stock |
|
$16.0136 / $16.2527 | Buy Now |
|
Onlinecomponents.com | AV22 DPM 5A MOVE RING LED YELLOW 24V RoHS: Compliant | 0 |
|
$13.5200 / $28.3100 | Buy Now |
DISTI #
AMP5-2213772-1
|
Interstate Connecting Components | AV22 DPM 5A MOVE RING LED YELL | 0 |
|
$16.0136 / $16.2527 | Buy Now |
DISTI #
000000000005528397
|
Sager | Pushbutton Switches AV22 DPM 3A MOVE RING LED YELLOW 24V Min Qty: 100 | 0 |
|
$14.2900 / $15.8800 | Buy Now |
DISTI #
5-2213772-1
|
Avnet Abacus | AV22 DPM 5A MOVE RING LED YELLOW 24V (Alt: 5-2213772-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AV22 DPM 5A MOVE RING LED YELLOW 24V RoHS: Compliant | 0 |
|
$13.5200 / $28.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-2213772-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2213772-1
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 22 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |