-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Straight, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK9921
|
Newark | Conn, Plug, 10Pos, 1Row, 2Mm, Idc/Idt, Product Range:Sgi2.0 Series, No. Of Contacts:10Contacts, Gender:Plug, Pitch Spacing:2Mm, Contact Termination Type:Idc/Idt, No. Of Rows:1 Row, Connector Mounting:Cable Mount Rohs Compliant: Yes |Te Connectivity 5-2232979-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 12800 |
|
$0.4200 / $0.6500 | Buy Now |
DISTI #
33AK4077
|
Newark | Conn, Plug, 10Pos, 1Row, 2Mm, Idc/Idt, Product Range:Sgi 2.0 Series, No. Of Contacts:10Contacts, Gender:Plug, Pitch Spacing:2Mm, Contact Termination Type:Idc/Idt, No. Of Rows:1 Row, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 5-2232979-0 Min Qty: 12800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3190 | Buy Now |
DISTI #
17-5-2232979-0-ND
|
DigiKey | SGI2.0 PLUG ASSEMBLY 10P, KEY B, Min Qty: 1 Lead time: 25 Weeks Container: Bag |
6272 In Stock |
|
$0.3560 / $0.6200 | Buy Now |
DISTI #
5-2232979-0
|
Avnet Americas | Connector IDC Plug 10 Position 2mm IDT Straight Cable Mount - Bulk (Alt: 5-2232979-0) Min Qty: 12800 Package Multiple: 6400 Lead time: 23 Weeks, 1 Days Container: Bulk | 0 |
|
$0.2590 | Buy Now |
DISTI #
AMP5-2232979-0
|
Heilind Electronics | SGI2.0 PLUG ASSEMBLY 10P, KEY | Americas - 0 in Stock |
|
$0.2815 / $0.2918 | Buy Now |
|
Onlinecomponents.com | SGI2.0 PLUG ASSEMBLY 10P, KEY B,BLK RoHS: Compliant | 0 |
|
$0.2427 / $0.6646 | Buy Now |
DISTI #
AMP5-2232979-0
|
Interstate Connecting Components | SGI2.0 PLUG ASSEMBLY 10P, KEY | 0 |
|
$0.2815 / $0.2918 | Buy Now |
DISTI #
5-2232979-0
|
Avnet Abacus | Connector IDC Plug 10 Position 2mm IDT Straight Cable Mount (Alt: 5-2232979-0) RoHS: Compliant Min Qty: 12800 Package Multiple: 12800 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SGI2.0 PLUG ASSEMBLY 10P, KEY B,BLK RoHS: Compliant | 0 |
|
$0.2427 / $0.6646 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-2232979-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2232979-0
TE Connectivity
Board Connector, 10 Contact(s), 1 Row(s), Straight, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |