-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TNC PLUG DUAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-225345-6-ND
|
DigiKey | CONN TNC PLUG STR 50 OHM CRIMP Min Qty: 500 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.0347 | Buy Now |
DISTI #
5-225345-6
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG142, RG142A, RG142B, RG400 - Bulk (Alt: 5-225345-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$24.6266 / $29.6354 | Buy Now |
DISTI #
16M3161
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG142, RG142A, RG142B, RG400 - Bulk (Alt: 16M3161) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 657 Partner Stock |
|
$30.7200 | Buy Now |
DISTI #
571-5-225345-6
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC PLUG DUAL RoHS: Compliant | 0 |
|
$29.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$26.7600 | Buy Now |
DISTI #
AMP5-225345-6
|
Heilind Electronics | TNC PLUG DUAL | Americas - 0 in Stock |
|
$30.6912 | Buy Now |
|
Onlinecomponents.com | TNC PLUG DUAL RoHS: Compliant |
34 In Stock |
|
$0 | Buy Now |
DISTI #
5-225345-6
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG142, RG142A, RG142B, RG400 - Bulk (Alt: 5-225345-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$24.6266 / $29.6354 | Buy Now |
DISTI #
16M3161
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG142, RG142A, RG142B, RG400 - Bulk (Alt: 16M3161) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 657 Partner Stock |
|
$30.7200 | Buy Now |
DISTI #
5-225345-6
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG142, RG142A, RG142B, RG400 - Bulk (Alt: 5-225345-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$24.6266 / $29.6354 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-225345-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-225345-6
TE Connectivity
TNC PLUG DUAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 142/U; RG 142A/U; RG 142B/U; RG 400/U | |
Body Diameter | 0.64 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 142A, RG 400, RG 142B, RG 142 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insertion Loss | 0.18 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 | |
Withdrawl Force-Min | .556 N |