There are no models available for this part yet.
Overview of 5-2267465-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 5-2267465-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AK3881
|
Newark | Conn, Rcpt, 6Pos, 2Row, 1Mm, Smt Rohs Compliant: Yes |Te Connectivity 5-2267465-3 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 900 |
|
$1.6300 / $2.0000 | Buy Now | |
DISTI #
5-2267465-3
|
Avnet Americas | Connector Socket Strip Receptacle 6 Position 1mm Solder Straight Surface Mount T/R - Bulk (Alt: 5-2267465-3) Min Qty: 900 Package Multiple: 900 Container: Bulk | 1800 Factory Stock |
|
$1.1780 | Buy Now | |
DISTI #
571-5-2267465-3
|
Mouser Electronics | Board to Board & Mezzanine Connectors SCL 1.0 RCPT DR VT 006 SMT G1 TR RoHS: Compliant | 0 |
|
$1.4800 | Order Now | |
DISTI #
75110637
|
RS | PCB Header, Vertical, 6 position, 2 row, Black, 1 A | TE Connectivity 5-2267465-3 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5100 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 900 Package Multiple: 900 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$1.1600 | Buy Now | ||
DISTI #
AMP5-2267465-3
|
Heilind Electronics | SCL 1.0 RCPT DR VT 006 SMT G1 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | SCL 1.0 RCPT DR VT 006 SMT G1 TR RoHS: Compliant | 1800 Factory Stock |
|
$0.9670 / $1.4230 | Buy Now | ||
DISTI #
AMP5-2267465-3
|
Interstate Connecting Components | SCL 1.0 RCPT DR VT 006 SMT G1 | 0 |
|
Buy Now | ||
Master Electronics | SCL 1.0 RCPT DR VT 006 SMT G1 TR RoHS: Compliant | 1800 Factory Stock |
|
$0.9670 / $1.4230 | Buy Now |
CAD Models for 5-2267465-3 by TE Connectivity
Part Data Attributes for 5-2267465-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Body Depth
|
0.123 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
EMI Shielded
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1A
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
1 A
|
Rated Voltage
|
30 V
|
Reference Standard
|
UL
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
UL Flammability Code
|
94V-0
|