-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5-2287903-1-ND
|
DigiKey | FAKRA, 1 POS, EXT-EDGE, ASS'Y 6 Min Qty: 390 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
1170 In Stock |
|
$2.7400 / $2.8000 | Buy Now |
DISTI #
17-5-2287903-1TR-ND
|
DigiKey | FAKRA, 1 POS, EXT-EDGE, ASS'Y 6 Min Qty: 390 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5642 | Buy Now |
DISTI #
5-2287903-1
|
Avnet Americas | FAKRA, 1 POS, EDGE MOUNT, 6 OCLOCK ASSY - Tape and Reel (Alt: 5-2287903-1) Min Qty: 3120 Package Multiple: 3120 Container: Reel | 0 |
|
$2.3319 / $2.6328 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3120 Package Multiple: 1560 Container: Reel | 0Reel |
|
$2.2700 | Buy Now |
DISTI #
AMP5-2287903-1
|
Heilind Electronics | FAKRA, 1 POS, EDGE MOUNT, 6 OC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FAKRA, 1 POS, EDGE MOUNT, 6 OCLOCK ASSY |
1170 Partner Stock |
|
$2.4500 / $2.8300 | Buy Now |
DISTI #
5-2287903-1
|
Avnet Americas | FAKRA, 1 POS, EDGE MOUNT, 6 OCLOCK ASSY - Tape and Reel (Alt: 5-2287903-1) Min Qty: 3120 Package Multiple: 3120 Container: Reel | 0 |
|
$2.3319 / $2.6328 | Buy Now |
DISTI #
5-2287903-1
|
Avnet Americas | FAKRA, 1 POS, EDGE MOUNT, 6 OCLOCK ASSY - Tape and Reel (Alt: 5-2287903-1) Min Qty: 3120 Package Multiple: 3120 Container: Reel | 0 |
|
$2.3319 / $2.6328 | Buy Now |
DISTI #
AMP5-2287903-1
|
Interstate Connecting Components | FAKRA, 1 POS, EDGE MOUNT, 6 OC | 0 |
|
Buy Now | |
DISTI #
4329547
|
Farnell | RFCOAX CONNECTORS RoHS: Compliant Min Qty: 390 Lead time: 1 Weeks, 2 Days Container: Each | 1170 |
|
$3.9823 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-2287903-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2287903-1
TE Connectivity
RF Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | VSWR MAX AT 3 GHZ | |
Body Breadth | 0.295 inch | |
Body Depth | 0.411 inch | |
Body Length | 0.965 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 40 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | JET-BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |