5-2287903-3
TE Connectivity
Description: RF Connector

Overview of 5-2287903-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 5-2287903-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 2266-5-2287903-3TR-ND
DigiKey FAKRA, 1 POS, EXT-EDGE, ASS'Y 6 Min Qty: 390 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 1549
In Stock
  • 390 $2.7600
  • 780 $2.7000
$2.7000 / $2.7600 Buy Now
DISTI # 17-5-2287903-3TR-ND
DigiKey FAKRA, 1 POS, EXT-EDGE, ASS'Y 6 Min Qty: 390 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,120 $2.5363
$2.5363 Buy Now
DISTI # 5-2287903-3
Avnet Americas Connector FAKRA M 0MHz to 6GHz 50Ohm Solder Straight Edge Mount Gold T/R - Tape and Reel (Alt: 5-2287903-3) Min Qty: 3120 Package Multiple: 1560 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,120 $2.6043
  • 6,240 $2.5299
  • 9,360 $2.4555
  • 15,600 $2.3811
  • 31,200 $2.3066
$2.3066 / $2.6043 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 3120 Package Multiple: 1560 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,120 $2.2500
$2.2500 Buy Now
DISTI # AMP5-2287903-3
Heilind Electronics FAKRA, 1 POS, EDGE MOUNT, 6 OC Americas - 0 in Stock
  • 3,120 $2.7355
$2.7355 Buy Now
Onlinecomponents.com FAKRA, 1 POS, EDGE MOUNT, 6 OCLOCK ASSY RoHS: Compliant 1549 Partner Stock
  • 390 $2.6200
  • 780 $2.5900
  • 1,560 $2.5500
  • 2,340 $2.5100
  • 3,120 $2.4700
$2.4700 / $2.6200 Buy Now
DISTI # 62295018
Verical FAKRA, 1 POS, Edge MOUNT, 6 O Clock ASSY Mating Pin Diameter RoHS: Compliant Min Qty: 390 Package Multiple: 390 Americas - 1170
  • 390 $2.5800
  • 780 $2.5300
$2.5300 / $2.5800 Buy Now
DISTI # 522879033-TEC
TME 5-2287903-3 Min Qty: 390 1549
  • 390 $2.6724
  • 780 $2.6255
$2.6255 / $2.6724 Buy Now
DISTI # AMP5-2287903-3
Interstate Connecting Components FAKRA, 1 POS, EDGE MOUNT, 6 OC 0
  • 3,120 $2.7355
$2.7355 Buy Now
Chip 1 Exchange INSTOCK 2013
RFQ
DISTI # C1S114408566502
Chip1Stop Connector Headers and PCB Receptacles 1549
  • 390 $2.9000
  • 780 $2.6700
$2.6700 / $2.9000 Buy Now
Master Electronics FAKRA, 1 POS, EDGE MOUNT, 6 OCLOCK ASSY RoHS: Compliant 1549 Partner Stock
  • 390 $2.6200
  • 780 $2.5900
  • 1,560 $2.5500
  • 2,340 $2.5100
  • 3,120 $2.4700
$2.4700 / $2.6200 Buy Now

CAD Models for 5-2287903-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-2287903-3 by TE Connectivity

5-2287903-3
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
VSWR MAX AT 3 GHZ
Body Breadth
0.295 inch
Body Depth
0.411 inch
Body Length
0.965 inch
Characteristic Impedance
50 Ω
Connector Type
RF SMB CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Resistance
40 mΩ
Contact Style
COAX
Coupling Type
SNAP
DIN Conformance
NO
Dielectric Withstanding Voltage
800VAC V
EMI Shielded
YES
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Frequency-Max
6 GHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
1 A
Shell Finish
TIN
Shell Material
ZINC ALLOY
Termination Type
SOLDER
Total Number of Contacts
1
VSWR
1.5
Want to compare parts?
  1. 5-2287903-3
    TE Connectivity
    RF Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-2287903-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-2287903-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-2287903-3 would you like to use for your alert(s)?
  • Please alert me when 5-2287903-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-2287903-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-2287903-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-2287903-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-2287903-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-2287903-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: