-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-5-2297811-2-ND
|
DigiKey | CONN RCPT HSG 3POS 4.00MM Min Qty: 2000 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.6918 | Buy Now |
DISTI #
5-2297811-2
|
Avnet Americas | Connector Housing Sealed Receptacle 3 Position 4mm Straight Cable Mount - Bulk (Alt: 5-2297811-2) Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5817 / $0.6567 | Buy Now |
DISTI #
571-5-2297811-2
|
Mouser Electronics | Automotive Connectors 3POS,HPF 1.2,REC HSG,ASSY,SLD RoHS: Compliant | 759 |
|
$0.8520 / $1.3600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.5660 | Buy Now |
DISTI #
AMP5-2297811-2
|
Heilind Electronics | 3POS,HPF 1.2,REC HSG,ASSY,SLD | Americas - 0 in Stock |
|
$0.6899 / $0.7108 | Buy Now |
|
Onlinecomponents.com | Housing for Female Terminals - Wire-to-Device / Wire-to-Board - 3 Position - .157in [4 mm] Centerline - Sealable - Brown - Power - HPF 1.2mm. RoHS: Compliant |
1085 In Stock |
|
$0.7090 / $1.1290 | Buy Now |
DISTI #
AMP5-2297811-2
|
Interstate Connecting Components | 3POS,HPF 1.2,REC HSG,ASSY,SLD | 0 |
|
$0.6899 / $0.7108 | Buy Now |
|
Master Electronics | Housing for Female Terminals - Wire-to-Device / Wire-to-Board - 3 Position - .157in [4 mm] Centerline - Sealable - Brown - Power - HPF 1.2mm. RoHS: Compliant |
1085 In Stock |
|
$0.7090 / $1.1290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-2297811-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2297811-2
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.689 inch | |
Body Depth | 1.18 inch | |
Body Length | 0.748 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Reference Standard | LV | |
Terminal Pitch | 4 mm |