-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-2301994-9) RJ45 JACK INT.MAG. 10/100 LED 1X1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3695
|
Newark | Rj45 Connector, Jack, 8P8C, 1Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 5-2301994-9 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0300 | Buy Now |
DISTI #
A126264-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 18 Weeks Container: Tray |
2673 In Stock |
|
$4.9948 / $6.8900 | Buy Now |
DISTI #
5-2301994-9
|
Avnet Americas | Industrial RJ45 Mag Jack, RJ45 Connectors, RJ45 with Integrated Magnetics, Single Port, Port Matrix Configuration 1 x 1, RJ Type Jacks & Plugs - Trays (Alt: 5-2301994-9) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 15 Weeks, 5 Days Container: Tray | 0 |
|
$3.8812 / $4.3820 | Buy Now |
DISTI #
V36:1790_18535678
|
Arrow Electronics | Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Tray Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2333 | Americas - 2175 |
|
$4.3430 / $6.8020 | Buy Now |
DISTI #
71072119
|
RS | RJ45 JACK INT.MAG. 10/100 LED 1X1 | TE Connectivity 5-2301994-9 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7800 / $7.2200 | RFQ |
|
Future Electronics | RJ45 JACK INT.MAG. 10/100 LED 1X1 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 50 Container: Tray | 0Tray |
|
$3.7300 / $4.0400 | Buy Now |
DISTI #
AMP5-2301994-9
|
Heilind Electronics | RJ45 JACK INT.MAG. 10/100 LED | Americas - 0 in Stock |
|
$4.1030 | Buy Now |
|
Onlinecomponents.com | RJ45 JACK INT.MAG. 10/100 LED 1x1 RoHS: Compliant | 0 |
|
$4.0100 / $11.2700 | Buy Now |
DISTI #
69920377
|
Verical | Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Tray Min Qty: 2 Package Multiple: 1 Date Code: 2333 | Americas - 2175 |
|
$4.3430 / $6.8020 | Buy Now |
DISTI #
5-2301994-9
|
TTI | Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 10/100 LED 1X1 Min Qty: 2400 Package Multiple: 2400 Container: Tray | Americas - 0 |
|
$4.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-2301994-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2301994-9
TE Connectivity
(5-2301994-9) RJ45 JACK INT.MAG. 10/100 LED 1X1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Depth | 0.632 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |