-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-2301995-2) RJ45 JACK INT.MAG. 10/100 1X1 VERT.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3697
|
Newark | Rj45 Connector, Jack, 8P8C, 1Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 5-2301995-2 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A126266-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 18 Weeks Container: Tray |
2666 In Stock |
|
$4.8177 / $6.6100 | Buy Now |
DISTI #
5-2301995-2
|
Avnet Americas | RJ45 JACK INT.MAG. 10/100 1X1 VERT. - Trays (Alt: 5-2301995-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 15 Weeks, 5 Days Container: Tray | 0 |
|
$3.7200 / $4.2000 | Buy Now |
DISTI #
571-5-2301995-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 10/100 1X1 VERT. RoHS: Compliant | 1314 |
|
$4.7600 / $6.6100 | Buy Now |
DISTI #
71072121
|
RS | RJ45 JACK INT.MAG. 10/100 1X1 VERT. | TE Connectivity 5-2301995-2 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5200 / $6.9000 | RFQ |
|
Future Electronics | RJ45 JACK INT.MAG. 10/100 1X1 VERT. RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Tray | 0Tray |
|
$3.6300 | Buy Now |
DISTI #
AMP5-2301995-2
|
Heilind Electronics | RJ45 JACK INT.MAG. 10/100 1X1 | Americas - 0 in Stock |
|
$3.9265 / $3.9851 | Buy Now |
|
Onlinecomponents.com | RJ45 JACK INT.MAG. 10/100 1X1 VERT. RoHS: Compliant |
1085 Partner Stock |
|
$3.6600 / $6.0300 | Buy Now |
DISTI #
70388547
|
Verical | Conn RJ-45 RCP 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 5 Tray Min Qty: 15 Package Multiple: 1 | Americas - 1085 |
|
$4.0500 / $4.2900 | Buy Now |
DISTI #
5-2301995-2
|
TTI | Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 10/100 1X1 VERT. RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Tray | Americas - 0 |
|
$4.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-2301995-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2301995-2
TE Connectivity
(5-2301995-2) RJ45 JACK INT.MAG. 10/100 1X1 VERT.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Depth | 0.665 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |