-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-2301996-7) RJ45 JACK INT.MAG. 1GB LED 1X2 INV.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3706
|
Newark | Rj45 Connector, Jack, 8P8C, 2Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 2 (Ganged), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 5-2301996-7 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A126260-ND
|
DigiKey | CONN JACK 2PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 14 Weeks Container: Tray |
4345 In Stock |
|
$11.7625 / $12.8300 | Buy Now |
DISTI #
5-2301996-7
|
Avnet Americas | RJ45 JACK INT.MAG. 1GB LED 1X2 INV. - Trays (Alt: 5-2301996-7) RoHS: Compliant Min Qty: 2160 Package Multiple: 720 Lead time: 11 Weeks, 2 Days Container: Tray | 0 |
|
$11.6684 / $13.1740 | Buy Now |
DISTI #
571-5-2301996-7
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 1GB LED 1X2 INV. RoHS: Compliant | 2033 |
|
$13.4500 / $19.9500 | Buy Now |
DISTI #
71072102
|
RS | RJ45 JACK INT.MAG. 1GB LED 1X2 INV. | TE Connectivity 5-2301996-7 RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2900 / $18.7900 | RFQ |
|
Future Electronics | RJ45 JACK INT.MAG. 1GB LED 1X2 INV. RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 2160 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$11.4800 | Buy Now |
|
Future Electronics | RJ45 JACK INT.MAG. 1GB LED 1X2 INV. RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 2160 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$11.4800 | Buy Now |
DISTI #
AMP5-2301996-7
|
Heilind Electronics | Americas - 0 in Stock |
|
$13.8383 | Buy Now | |
|
Onlinecomponents.com | RJ45 JACK INT.MAG. 1GB LED 1X2 INV. RoHS: Compliant |
850 Partner Stock |
|
$11.4800 / $12.8800 | Buy Now |
DISTI #
58286721
|
Verical | Conn RJ-45 RCP 16 POS 1.27mm Solder RA Thru-Hole 28 Terminal 2 Port Cat 5 Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 844 |
|
$12.7200 / $13.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-2301996-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2301996-7
TE Connectivity
(5-2301996-7) RJ45 JACK INT.MAG. 1GB LED 1X2 INV.
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Depth | 0.531 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |