-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-5-2316110-0-ND
|
DigiKey | 50P,2MM,REC,HSG,DR,CRIMP,LATCH,B Min Qty: 3000 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$1.0166 | Buy Now |
DISTI #
5-2316110-0
|
Avnet Americas | Connector Housing Unsealed Wire to Board Receptacle 50-Position 2mm Straight Cable Mount Box - Bulk (Alt: 5-2316110-0) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.9985 / $1.1273 | Buy Now |
DISTI #
571-5-2316110-0
|
Mouser Electronics | Headers & Wire Housings 50P,2MM,REC,HSG,DR, CRIMP,LATCH,BOX RoHS: Compliant | 0 |
|
$1.0800 / $1.1300 | Order Now |
DISTI #
72051525
|
RS | Connector, AMPMODU, 50P,2Mm, Rec, Hsg, Dr, Crimp, Latch, Box | TE Connectivity 5-2316110-0 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1900 / $1.2400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.9480 | Buy Now |
DISTI #
AMP5-2316110-0
|
Heilind Electronics | 50P,2MM,REC,HSG,DR,CRIMP,LATCH | Americas - 0 in Stock |
|
$1.1217 / $1.2018 | Buy Now |
|
Onlinecomponents.com | AMPMODU 2mm, WTB, RECEPTACLE, HOUSING, CRIMP, DUAL ROW. CENTER LATCH RoHS: Compliant | 0 |
|
$1.0000 / $2.0900 | Buy Now |
DISTI #
AMP5-2316110-0
|
Interstate Connecting Components | 50P,2MM,REC,HSG,DR,CRIMP,LATCH | 0 |
|
$1.1217 / $1.2018 | Buy Now |
|
Master Electronics | AMPMODU 2mm, WTB, RECEPTACLE, HOUSING, CRIMP, DUAL ROW. CENTER LATCH RoHS: Compliant | 0 |
|
$1.0000 / $2.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-2316110-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2316110-0
TE Connectivity
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |