-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-5-2337939-2-ND
|
DigiKey | CONN PCI EXP FMALE 64POS 0.039 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4836 In Stock |
|
$3.4453 / $4.2700 | Buy Now |
DISTI #
5-2337939-2
|
Avnet Americas | Connector Card Edge Receptacle 64 Position Straight - Trays (Alt: 5-2337939-2) Min Qty: 5040 Package Multiple: 560 Lead time: 9 Weeks, 2 Days Container: Tray | 0 |
|
$3.4729 / $3.8037 | Buy Now |
DISTI #
571-5-2337939-2
|
Mouser Electronics | Standard Card Edge Connectors PCIE GEN4 CON,SMT, 64POS,30u,MYLAR,ST RoHS: Compliant | 282 |
|
$3.8900 / $6.6700 | Buy Now |
DISTI #
V99:2348_24121450
|
Arrow Electronics | Conn PCI Express Card Edge SKT 64 POS 1mm Solder ST SMD Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2224 | Americas - 4260 |
|
$3.1850 / $3.4690 | Buy Now |
DISTI #
73389587
|
RS | PCIE GEN4 CON, SMT,64POS, MYLAR, ST | TE Connectivity 5-2337939-2 RoHS: Not Compliant Min Qty: 5040 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3250 | RFQ |
|
Future Electronics | PCIE GEN4 CON,SMT,64POS,30u",MYLAR,ST RoHS: Compliant pbFree: Yes Min Qty: 5040 Package Multiple: 5040 Container: Tray | 0Tray |
|
$3.2500 | Buy Now |
DISTI #
AMP5-2337939-2
|
Heilind Electronics | PCIE GEN4 CON,SMT,64POS,30U ,M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn PCI Express Card Edge SKT 64 POS 1mm Solder ST SMD Box/Tray |
54 In Stock |
|
$3.3000 / $5.5700 | Buy Now |
DISTI #
5-2337939-2
|
Avnet Americas | Connector Card Edge Receptacle 64 Position Straight - Trays (Alt: 5-2337939-2) Min Qty: 5040 Package Multiple: 560 Lead time: 9 Weeks, 2 Days Container: Tray | 0 |
|
$3.4729 / $3.8037 | Buy Now |
DISTI #
AMP5-2337939-2
|
Interstate Connecting Components | PCIE GEN4 CON,SMT,64POS,30U ,M | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-2337939-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2337939-2
TE Connectivity
Card Edge Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.1 A | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |