-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4199
|
Newark | Card Edge Conn, Dual Side, 64 Pos, Smd, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:64 Contacts, Connector Mounting:Pcb Mount, Connector Body Orientation:Straight, Contact Termination Type:Surface Mountrohs Compliant: Yes |Te Connectivity 5-2337939-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 519 |
|
$1.4400 | Buy Now |
DISTI #
17-5-2337939-6-ND
|
DigiKey | CONN PCI EXP FMALE 64POS 0.039 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2629 In Stock |
|
$3.9470 / $4.8900 | Buy Now |
DISTI #
5-2337939-6
|
Avnet Americas | Connector Card Edge Receptacle 64 Position Straight - Trays (Alt: 5-2337939-6) Min Qty: 3920 Package Multiple: 560 Lead time: 9 Weeks, 2 Days Container: Tray | 0 |
|
$3.9154 / $4.4206 | Buy Now |
DISTI #
39AH4199
|
Avnet Americas | Connector Card Edge Receptacle 64 Position Straight - Bulk (Alt: 39AH4199) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 6 Days Container: Bulk | 519 Partner Stock |
|
$5.5300 / $7.4200 | Buy Now |
DISTI #
571-5-2337939-6
|
Mouser Electronics | Standard Card Edge Connectors PCIE GEN4 CON,SMT, 64POS,30u,MYLAR,ST RoHS: Compliant | 246 |
|
$3.9400 / $4.8900 | Buy Now |
DISTI #
73389590
|
RS | PCIE GEN4 CON, SMT,64POS, MYLAR, ST | TE Connectivity 5-2337939-6 RoHS: Not Compliant Min Qty: 3920 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1000 | RFQ |
|
Future Electronics | 64 POS PCIE GEN4 SMT 30u" MYLAR ST CARDEDGE CONNECTOR RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 80 Container: Tray | 0Tray |
|
$3.9400 / $4.2000 | Buy Now |
|
Future Electronics | 64 POS PCIE GEN4 SMT 30u" MYLAR ST CARDEDGE CONNECTOR RoHS: Compliant pbFree: Yes Min Qty: 3920 Package Multiple: 3920 Container: Tray | 0Tray |
|
$3.9400 | Buy Now |
DISTI #
AMP5-2337939-6
|
Heilind Electronics | PCIE GEN4 CON,SMT,64POS,30U ,M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn PCI Express Card Edge SKT 64 POS 1mm Solder ST SMD Box/Tray |
280 In Stock |
|
$3.7700 / $4.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-2337939-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2337939-6
TE Connectivity
Card Edge Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.1 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 |