Part Details for 5-2362375-2 by TE Connectivity
Overview of 5-2362375-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-2362375-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4280
|
Newark | Card Edge Conn, Dual Side, 64Pos, Th Rohs Compliant: Yes |Te Connectivity 5-2362375-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 796 |
|
$3.6400 / $5.4200 | Buy Now |
DISTI #
93AJ2378
|
Newark | Card Edge Conn, Dual Side, 64Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:64 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Contact Termination Type:Solderrohs Compliant: Yes |Te Connectivity 5-2362375-2 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $4.9400 | Buy Now |
DISTI #
17-5-2362375-2-ND
|
DigiKey | PCIE GEN4, 64POS ,30U" ,DIP ,3.1 Min Qty: 1 Lead time: 15 Weeks Container: Tray |
5233 In Stock |
|
$2.4795 / $3.1000 | Buy Now |
DISTI #
5-2362375-2
|
Avnet Americas | Connector PCI Express Card Socket 64Position 1mm Solder Straight Through Hole Tray - Trays (Alt: 5-2362375-2) Min Qty: 4800 Package Multiple: 200 Container: Tray | 0 |
|
$2.4596 / $2.7770 | Buy Now |
DISTI #
571-5-2362375-2
|
Mouser Electronics | PCI Express / PCI Connectors PCIE GEN4, 64POS ,30u" ,DIP ,3.1mm TAIL RoHS: Compliant | 0 |
|
$2.5100 | Order Now |
|
Future Electronics | PCIE GEN4, 64POS ,30u" ,DIP ,3.1mm TAIL RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 200 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.4400 | Buy Now |
DISTI #
AMP5-2362375-2
|
Heilind Electronics | PCIE GEN4, 64POS ,30U ,DIP ,3 | Americas - 0 in Stock |
|
$2.9170 | Buy Now |
|
Onlinecomponents.com | PCIE GEN4, 64POS ,30u" ,DIP ,3.1mm TAIL RoHS: Compliant |
1200 In Stock |
|
$2.3700 / $2.8400 | Buy Now |
DISTI #
69235365
|
Verical | 5-2362375-2 Min Qty: 20 Package Multiple: 10 Date Code: 2203 | Americas - 1200 |
|
$2.9716 / $3.7616 | Buy Now |
DISTI #
AMP5-2362375-2
|
Interstate Connecting Components | PCIE GEN4, 64POS ,30U ,DIP ,3 | 0 |
|
$2.9170 | Buy Now |
Part Details for 5-2362375-2
5-2362375-2 CAD Models
5-2362375-2 Part Data Attributes
|
5-2362375-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2362375-2
TE Connectivity
Card Edge Connector, 64 Contact(s), Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.443 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.1 A | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |