There are no models available for this part yet.
Overview of 5-2362375-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5-2362375-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AJ2379
|
Newark | Card Edge Conn, Dual Side, 98Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:98 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Contact Termination Type:Solderrohs Compliant: Yes |Te Connectivity 5-2362375-3 RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 / $7.8100 | Buy Now | |
DISTI #
17-5-2362375-3-ND
|
DigiKey | CONN PCI EXP FMALE 98POS 0.039 Min Qty: 1 Lead time: 15 Weeks Container: Tray |
100 In Stock |
|
$4.5563 / $7.0400 | Buy Now | |
DISTI #
5-2362375-3
|
Avnet Americas | Connector Card Edge Receptacle 98Position 1mm Solder Straight Through Hole Tray - Trays (Alt: 5-2362375-3) RoHS: Not Compliant Min Qty: 4800 Package Multiple: 200 Lead time: 12 Weeks, 4 Days Container: Tray | 0 |
|
$3.8879 / $4.3896 | Buy Now | |
DISTI #
571-5-2362375-3
|
Mouser Electronics | PCI Express / PCI Connectors PCIE GEN4, 98POS ,30u" ,DIP ,3.1mm TAIL | 0 |
|
$4.5200 | Order Now | |
Future Electronics | PCIE GEN4, 98POS ,30u" ,DIP ,3.1mm TAIL RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 200 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$4.3100 | Buy Now | ||
DISTI #
AMP5-2362375-3
|
Heilind Electronics | PCIE GEN4, 98POS ,30U ,DIP ,3 | Americas - 0 in Stock |
|
$4.6109 | Buy Now | |
Onlinecomponents.com | PCIE GEN4, 98POS ,30u" ,DIP ,3.1mm TAIL RoHS: Compliant |
3965 Partner Stock |
|
$4.2500 / $6.3500 | Buy Now | ||
DISTI #
AMP5-2362375-3
|
Interstate Connecting Components | PCIE GEN4, 98POS ,30U ,DIP ,3 | 0 |
|
$4.6109 | Buy Now | |
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ | |||
DISTI #
5-2362375-3
|
Avnet Abacus | Connector Card Edge Receptacle 98Position 1mm Solder Straight Through Hole Tray (Alt: 5-2362375-3) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 5-2362375-3 by TE Connectivity
Part Data Attributes for 5-2362375-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks, 4 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Depth
|
0.443 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1.1A
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
1.1 A
|
Terminal Length
|
0.122 inch
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
98
|