Part Details for 5-2378762-4 by TE Connectivity
Overview of 5-2378762-4 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-2378762-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5535
|
Newark | Card Edge Conn, Pcie Gen5, Dual, 164Pos Rohs Compliant: Yes |Te Connectivity 5-2378762-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 277 |
|
$18.5500 / $22.2800 | Buy Now |
DISTI #
69AK3384
|
Newark | Card Edge Conn, Pcie Gen5, Dual, 164Pos, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:164 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Te Connectivity 5-2378762-4 RoHS: Compliant Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0400 / $22.0200 | Buy Now |
DISTI #
17-5-2378762-4-ND
|
DigiKey | PCIE5,SMT,1.9TABX3,164P,30",10 M Min Qty: 1 Lead time: 10 Weeks Container: Tray |
277 In Stock |
|
$13.2640 / $17.5300 | Buy Now |
DISTI #
5-2378762-4
|
Avnet Americas | Conn PCI Express Card Socket 164 POS 1mm Solder ST SMD Tray - Trays (Alt: 5-2378762-4) Min Qty: 5600 Package Multiple: 280 Lead time: 7 Weeks, 3 Days Container: Tray | 0 |
|
$11.1418 / $12.2029 | Buy Now |
DISTI #
571-5-2378762-4
|
Mouser Electronics | PCI Express / PCI Connectors PCIE5,SMT,1.9TABX3,164P,30",10 ML,HT RoHS: Compliant | 280 |
|
$12.2300 / $18.7600 | Buy Now |
DISTI #
73987182
|
RS | PCIE5,SMT,1.9TABX3,164P,30 INCHES,10 ML, HT | TE Connectivity 5-2378762-4 RoHS: Compliant Min Qty: 5600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5600 Package Multiple: 280 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$10.4100 | Buy Now |
DISTI #
AMP5-2378762-4
|
Heilind Electronics | PCIE5,SMT,1.9TABX3,164P,30 ,10 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCIE5,SMT,1.9TABX3,164P,30",10 ML,HT RoHS: Compliant | 0 |
|
$11.2100 / $32.8900 | Buy Now |
DISTI #
AMP5-2378762-4
|
Interstate Connecting Components | PCIE5,SMT,1.9TABX3,164P,30 ,10 | 0 |
|
Buy Now |
Part Details for 5-2378762-4
5-2378762-4 CAD Models
5-2378762-4 Part Data Attributes
|
5-2378762-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2378762-4
TE Connectivity
Card Edge Connector, 164 Contact(s), Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.32 inch | |
Body Depth | 0.44 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.1 A | |
Terminal Length | 0.043 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 164 |