Part Details for 5-2384214-7 by TE Connectivity
Overview of 5-2384214-7 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for 5-2384214-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3393
|
Newark | Card Edge Conn, Dual, 98Pos, Solder, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:98 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Te Connectivity 5-2384214-7 Min Qty: 5880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3200 / $16.9100 | Buy Now |
DISTI #
17-5-2384214-7-ND
|
DigiKey | PCIE5 CON,SMT,1.5TAB+C-P,98P,30" Min Qty: 5880 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.2306 | Buy Now |
DISTI #
5-2384214-7
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 98 Contacts, Surface Mount, Straight, Solder - Trays (Alt: 5-2384214-7) Min Qty: 5880 Package Multiple: 420 Container: Tray | 0 |
|
$8.5565 / $9.3714 | Buy Now |
DISTI #
571-5-2384214-7
|
Mouser Electronics | PCI Express / PCI Connectors PCIE5 CON,SMT,1.5TAB+C-P,98P,30",F-ML,HT RoHS: Compliant | 0 |
|
$9.0300 | Order Now |
DISTI #
73987221
|
RS | PCIE5 CON, SMT,1.5TAB/C P,98P,30 INCHES, F ML, HT | TE Connectivity 5-2384214-7 RoHS: Compliant Min Qty: 5880 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5880 Package Multiple: 420 Container: Tray | 0Tray |
|
$7.9900 | Buy Now |
DISTI #
AMP5-2384214-7
|
Heilind Electronics | PCIE5 CON,SMT,1.5TAB+C-P,98P,3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCIE5 CON,SMT,1.5TAB+C-P,98P,30",F-ML,HT | 0 |
|
$8.6100 / $25.2600 | Buy Now |
DISTI #
5-2384214-7
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 98 Contacts, Surface Mount, Straight, Solder - Trays (Alt: 5-2384214-7) Min Qty: 5880 Package Multiple: 420 Container: Tray | 0 |
|
$8.5565 / $9.3714 | Buy Now |
DISTI #
AMP5-2384214-7
|
Interstate Connecting Components | PCIE5 CON,SMT,1.5TAB+C-P,98P,3 | 0 |
|
Buy Now |
Part Details for 5-2384214-7
5-2384214-7 CAD Models
5-2384214-7 Part Data Attributes:
|
5-2384214-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2384214-7
TE Connectivity
Card Edge Connector, 98 Contact(s), Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.32 inch | |
Body Depth | 0.44 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.1 A | |
Terminal Length | 0.043 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 98 |