Part Details for 5-2823524-0 by TE Connectivity
Overview of 5-2823524-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-2823524-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-2823524-0
|
Avnet Americas | Connector Shrouded Header 50 Position 2mm Solder Right Angle Through Hole T/R - Tape and Reel (Alt: 5-2823524-0) Min Qty: 1260 Package Multiple: 1260 Container: Reel | 0 |
|
$5.0733 / $5.7279 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1260 Package Multiple: 420 Container: Reel | 0Reel |
|
$4.8200 | Buy Now |
DISTI #
AMP5-2823524-0
|
Heilind Electronics | 50P,2MM,SHRD HDR,DRRT,2.2,0.76 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 50P,2MM,SHRD HDR,DRRT,2.2,0.76AU,TRW/CAP | 0 |
|
$5.2400 / $14.7300 | Buy Now |
DISTI #
5-2823524-0
|
Avnet Americas | Connector Shrouded Header 50 Position 2mm Solder Right Angle Through Hole T/R - Tape and Reel (Alt: 5-2823524-0) Min Qty: 1260 Package Multiple: 1260 Container: Reel | 0 |
|
$5.0733 / $5.7279 | Buy Now |
DISTI #
5-2823524-0
|
Avnet Americas | Connector Shrouded Header 50 Position 2mm Solder Right Angle Through Hole T/R - Tape and Reel (Alt: 5-2823524-0) Min Qty: 1260 Package Multiple: 1260 Container: Reel | 0 |
|
$5.0733 / $5.7279 | Buy Now |
DISTI #
AMP5-2823524-0
|
Interstate Connecting Components | 50P,2MM,SHRD HDR,DRRT,2.2,0.76 | 0 |
|
Buy Now | |
|
Master Electronics | 50P,2MM,SHRD HDR,DRRT,2.2,0.76AU,TRW/CAP | 0 |
|
$5.2400 / $14.7300 | Buy Now |
Part Details for 5-2823524-0
5-2823524-0 CAD Models
5-2823524-0 Part Data Attributes
|
5-2823524-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2823524-0
TE Connectivity
Board Connector, 2 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Length | 2.047 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.087 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |