-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CT P/HDR BOX V 12P T/P YELLOW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R9186
|
Newark | Ct P/Hdr Box V 12P T/P Yellow |Amp Te Connectivity 5-292165-2 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
5-292165-2-ND
|
DigiKey | CONN HEADER VERT 12POS 2MM Min Qty: 9000 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4753 | Buy Now |
DISTI #
5-292165-2
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 5-292165-2) RoHS: Compliant Min Qty: 9000 Package Multiple: 15 Container: Tube | 0 |
|
$1.4492 / $1.5872 | Buy Now |
DISTI #
571-5-292165-2
|
Mouser Electronics | Headers & Wire Housings CT P/HDR BOX V 1 2P T/P YELLOW RoHS: Compliant | 0 |
|
$1.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 15 Container: Tube | 0Tube |
|
$1.3600 | Buy Now |
DISTI #
AMP5-292165-2
|
Heilind Electronics | CT P/HDR BOX V 12P T/P YELLOW | Americas - 0 in Stock |
|
$1.6914 | Buy Now |
|
Onlinecomponents.com | CT P/HDR BOX V 12P T/P YELLOW RoHS: Compliant | 0 |
|
$1.4600 / $4.2800 | Buy Now |
DISTI #
AMP5-292165-2
|
Interstate Connecting Components | CT P/HDR BOX V 12P T/P YELLOW | 0 |
|
$1.6914 | Buy Now |
DISTI #
5-292165-2
|
Avnet Abacus | (Alt: 5-292165-2) RoHS: Compliant Min Qty: 9000 Package Multiple: 15 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CT P/HDR BOX V 12P T/P YELLOW RoHS: Compliant | 0 |
|
$1.4600 / $4.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-292165-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-292165-2
TE Connectivity
CT P/HDR BOX V 12P T/P YELLOW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.228 inch | |
Body Depth | 0.267 inch | |
Body Length | 1.016 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 78.73u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 5-292165-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-292165-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-644892-2 | (4-644892-2) 12P CST100 SHRD HDR ASSY LF | TE Connectivity | 5-292165-2 vs 4-644892-2 |
7-292168-2 | CT P/HDR ASSY 12P H W/O KINK T | TE Connectivity | 5-292165-2 vs 7-292168-2 |
3-292253-2 | CT HDR ASSY H 12P BLUE | TE Connectivity | 5-292165-2 vs 3-292253-2 |
3-292165-2 | CT P/HDR BOX V 12P T/P BLUE | TE Connectivity | 5-292165-2 vs 3-292165-2 |
1-292164-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 5-292165-2 vs 1-292164-2 |
7-292250-2 | CT P/HDR BOX H ASSY 12P W/KINK | TE Connectivity | 5-292165-2 vs 7-292250-2 |
1-292135-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 5-292165-2 vs 1-292135-2 |
5-292170-2 | CT P/HDR ASSY 12P V W/O KINK | TE Connectivity | 5-292165-2 vs 5-292170-2 |
3-292164-2 | CT P/HDR BOX H ASSY 12P T/P BL | TE Connectivity | 5-292165-2 vs 3-292164-2 |
9-292260-2 | CT P/HDR BOX H ASSY 12P T/P BL | TE Connectivity | 5-292165-2 vs 9-292260-2 |