-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI DRAWER CONN FOR CT 14P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8079
|
Newark | Headers & Wire Housings 14P Mini-Drawer Conn |Amp Te Connectivity 5-292177-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18073 |
|
$2.1800 / $3.0200 | Buy Now |
DISTI #
A99696-ND
|
DigiKey | CONN BLNDMATE MIN-DRAWER 14P PNL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4176 In Stock |
|
$1.6675 / $2.9000 | Buy Now |
DISTI #
5-292177-1
|
Avnet Americas | Conn Wire to Board HDR 14 POS 2mm ST Panel Mount - Bulk (Alt: 5-292177-1) RoHS: Compliant Min Qty: 4480 Package Multiple: 560 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$1.6119 / $1.8199 | Buy Now |
DISTI #
571-5-292177-1
|
Mouser Electronics | Headers & Wire Housings 14P MINI-DRAWER CONN RoHS: Compliant | 6114 |
|
$1.8600 / $3.2700 | Buy Now |
|
Future Electronics | MINI DRAWER CONN FOR CT 14P RoHS: Compliant pbFree: Yes Min Qty: 4480 Package Multiple: 4480 Container: Box | 0Box |
|
$1.5800 / $1.6300 | Buy Now |
DISTI #
AMP5-292177-1
|
Heilind Electronics | MINI DRAWER CONN FOR CT 14P | Americas - 0 in Stock |
|
$1.9117 | Buy Now |
|
Onlinecomponents.com | MINI DRAWER CONN FOR CT 14P RoHS: Compliant |
18207 In Stock |
|
$1.5500 / $2.1200 | Buy Now |
DISTI #
5-292177-1
|
TTI | Headers & Wire Housings 14P MINI-DRAWER CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Each |
Americas - 120 In Stock |
|
$1.5400 / $1.7100 | Buy Now |
DISTI #
5-292177-1
|
Avnet Americas | Conn Wire to Board HDR 14 POS 2mm ST Panel Mount - Bulk (Alt: 5-292177-1) RoHS: Compliant Min Qty: 4480 Package Multiple: 560 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$1.6119 / $1.8199 | Buy Now |
DISTI #
5-292177-1
|
Avnet Americas | Conn Wire to Board HDR 14 POS 2mm ST Panel Mount - Bulk (Alt: 5-292177-1) RoHS: Compliant Min Qty: 4480 Package Multiple: 560 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$1.6119 / $1.8199 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-292177-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-292177-1
TE Connectivity
MINI DRAWER CONN FOR CT 14P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.591 inch | |
Body Depth | 0.787 inch | |
Body Length | 1.614 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.299 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Contacts:Side 1 | 14 | |
Number of Contacts:Side 2 | 14 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Straight Connection | YES | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |