Part Details for 5-316501-1 by TE Connectivity
Overview of 5-316501-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-316501-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-316501-1
|
Avnet Americas | POWER D/LOCK PLUG HG 4P NAT(GWT) - Tape and Reel (Alt: 5-316501-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1639 / $0.1795 | Buy Now |
DISTI #
571-5-316501-1
|
Mouser Electronics | Power to the Board POWER D/LOCK PLUG HG 4P NAT(GWT) | 0 |
|
$0.1860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.1531 | Buy Now |
DISTI #
AMP5-316501-1
|
Heilind Electronics | POWER D/LOCK PLUG HG 4P NAT(GW | Americas - 0 in Stock |
|
$0.1244 / $0.1710 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 4 POS 3.96mm Crimp ST Cable Mount Natural Bag RoHS: Compliant |
99 Partner Stock |
|
$0.1156 / $0.2992 | Buy Now |
DISTI #
5-316501-1
|
Avnet Americas | POWER D/LOCK PLUG HG 4P NAT(GWT) - Tape and Reel (Alt: 5-316501-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1639 / $0.1795 | Buy Now |
DISTI #
5-316501-1
|
Avnet Americas | POWER D/LOCK PLUG HG 4P NAT(GWT) - Tape and Reel (Alt: 5-316501-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1639 / $0.1795 | Buy Now |
|
Master Electronics | Conn Housing PL 4 POS 3.96mm Crimp ST Cable Mount Natural Bag RoHS: Compliant |
99 Partner Stock |
|
$0.1156 / $0.2992 | Buy Now |
Part Details for 5-316501-1
5-316501-1 CAD Models
5-316501-1 Part Data Attributes
|
5-316501-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-316501-1
TE Connectivity
POWER D/LOCK PLUG HG 4P NAT(GWT)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |