There are no models available for this part yet.
Overview of 5-353189-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
CAD Models for 5-353189-3 by TE Connectivity
Part Data Attributes for 5-353189-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code
|
unknown
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
5-353692-3
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.6 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
50
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 5-353189-3
This table gives cross-reference parts and alternative options found for 5-353189-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-353189-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KX14-050K8D1E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 5-353189-3 vs KX14-050K8D1E |
BSSH-125-D-14-F-LT-LF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 5-353189-3 vs BSSH-125-D-14-F-LT-LF |
KX14-050K5D1-VIE | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 5-353189-3 vs KX14-050K5D1-VIE |
KX14-50N14DE | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 5-353189-3 vs KX14-50N14DE |
5-179703-0 | 50 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 5-353189-3 vs 5-179703-0 |
KX14-050N5D-VIE | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 5-353189-3 vs KX14-050N5D-VIE |
KX14-50K5EVE | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 5-353189-3 vs KX14-50K5EVE |
BSSH-125-D-06-H-LF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 5-353189-3 vs BSSH-125-D-06-H-LF |
TX14-50R-8ST-N2E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 5-353189-3 vs TX14-50R-8ST-N2E |
K080ASX-50405G | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Kycon Inc | 5-353189-3 vs K080ASX-50405G |