-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LGH-4 SGL MOLDED END LEAD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X5203
|
Newark | Lgh-4 Sgl Molded End Lead |Amp Te Connectivity 5-445058-2 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$465.2500 / $472.2000 | Buy Now |
DISTI #
5-445058-2-ND
|
DigiKey | LGH-4 PLUG TO CBL 16AWG 6.17' Min Qty: 20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$434.0000 | Buy Now |
DISTI #
5-445058-2
|
Avnet Americas | Cable Assembly Lead 1.879m 16AWG 1 POS LGH SKT - Bulk (Alt: 5-445058-2) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | LGH-4 SGL MOLDED END LEAD RoHS: Compliant | 0 |
|
$444.6000 / $1,249.9200 | Buy Now |
DISTI #
5-445058-2
|
Avnet Americas | Cable Assembly Lead 1.879m 16AWG 1 POS LGH SKT - Bulk (Alt: 5-445058-2) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5-445058-2
|
Avnet Americas | Cable Assembly Lead 1.879m 16AWG 1 POS LGH SKT - Bulk (Alt: 5-445058-2) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001652402
|
Sager | DC Power Cords LGH-4 SGL MOLDED END LEAD | 0 |
|
Buy Now | |
|
Master Electronics | LGH-4 SGL MOLDED END LEAD RoHS: Compliant | 0 |
|
$444.6000 / $1,249.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-445058-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-445058-2
TE Connectivity
LGH-4 SGL MOLDED END LEAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 50000 V | |
Total Number of Contacts | 1 | |
Wire Size-Max | 16 AWG |