Part Details for 5-50L by Chemtronics
Overview of 5-50L by Chemtronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-50L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F6334
|
Newark | Braid, Desoldering, Rosin, 50Ft, Braid Material:Copper, Width:1.3Mm, Length:50Ft, Product Range:-, Braid Colour:Yellow, Roll Length:50Ft Rohs Compliant: Yes |Chemtronics 5-50L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$32.9900 / $33.7800 | Buy Now |
DISTI #
5-50L-ND
|
DigiKey | DESOLDER BRAID ROSIN 0.05" 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
100 In Stock |
|
$27.0116 / $35.6600 | Buy Now |
DISTI #
5168-5-50L
|
Mouser Electronics | Desoldering Braid / Solder Removal Chem-Wik Rosin Spool-Yellow Label | 9 |
|
$27.3100 / $35.0300 | Buy Now |
DISTI #
70418416
|
RS | Desoldering Braid, Chem-Wik Rosin, 0.050"/1.3mm-yellow, 50L | ITW Chemtronics 5-50L RoHS: Not Compliant Min Qty: 1 Package Multiple: 50 Container: ft. Coil | 2 |
|
$32.0500 / $36.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.2700 / $40.0100 | Buy Now |
DISTI #
237SO066
|
Techni-Tool, Inc. | Chemtronics 5-50L Solder Wick, Rosin, 0.06" x 50 ft Roll, #2, Yellow Label | 43 |
|
$39.7400 | Buy Now |
DISTI #
237SO066
|
TestEquity LLC | Chemtronics 5-50L Solder Wick, Rosin, 0.06" x 50 ft Roll, #2, Yellow Label | 43 |
|
$39.7400 | Buy Now |