Part Details for 5-5175472-3 by TE Connectivity
Overview of 5-5175472-3 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-5175472-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2215
|
Newark | .050Cl Champ R/Tang Plug 30Pos |Amp Te Connectivity 5-5175472-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1299 |
|
$8.4800 / $11.8100 | Buy Now |
DISTI #
22R7889
|
Newark | .050Cl Champ R/Tang Plug 30Pos |Te Connectivity 5-5175472-3 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn SCSI PL 30 POS 2.54mm Solder RA Thru-Hole 30 Terminal 1 Port RoHS: Compliant |
1299 Partner Stock |
|
$6.4600 / $21.1500 | Buy Now |
DISTI #
TE Connectivity 5-5175472-3
|
PEI Genesis | Telecom and Datacom Connector | 1299 |
|
Buy Now | |
|
Master Electronics | Conn SCSI PL 30 POS 2.54mm Solder RA Thru-Hole 30 Terminal 1 Port RoHS: Compliant |
1299 Partner Stock |
|
$6.4600 / $21.1500 | Buy Now |
Part Details for 5-5175472-3
5-5175472-3 CAD Models
5-5175472-3 Part Data Attributes:
|
5-5175472-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-5175472-3
TE Connectivity
Telecom and Datacom Connector, 30 Contact(s), Male, Right Angle, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Additional Feature | CHAMP | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |