-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 CONTACT(S), MALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, PLUG, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M3981
|
Newark | .050Cl Champ Vert Plug 20 Pos |Amp Te Connectivity 5-5175473-1 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0300 | Buy Now |
DISTI #
A33453-ND
|
DigiKey | CONN BTB PLUG 20POS VERT SOLDER Min Qty: 2400 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.3008 | Buy Now |
DISTI #
5-5175473-1
|
Avnet Americas | Conn SCSI PL 20 POS 2.54mm Solder ST Thru-Hole 20 Terminal 1 Port - Bulk (Alt: 5-5175473-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$6.4024 / $7.2286 | Buy Now |
DISTI #
571-5-5175473-1
|
Mouser Electronics | I/O Connectors VERT PLUG 20P Series I w/locks RoHS: Compliant | 0 |
|
$7.2200 | Order Now |
|
Future Electronics | 20 Position Dual Rows 1.27 mm Pitch Plug Board to Board Connector RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 200 Container: Bag | 0Bag |
|
$7.2200 | Buy Now |
DISTI #
AMP5-5175473-1
|
Heilind Electronics | .050CL CHAMP VERT PLUG 20 POS | Americas - 0 in Stock |
|
$7.5931 | Buy Now |
|
Onlinecomponents.com | .050CL CHAMP VERT PLUG 20 POS RoHS: Compliant | 0 |
|
$6.5400 / $19.2100 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 20 CONTACT(S), MALE, STRAIGHT, SOLDER TERMINAL, LOCKING, PLUG | 13 |
|
$6.0000 / $12.0000 | Buy Now |
DISTI #
5-5175473-1
|
Avnet Americas | Conn SCSI PL 20 POS 2.54mm Solder ST Thru-Hole 20 Terminal 1 Port - Bulk (Alt: 5-5175473-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$6.4024 / $7.2286 | Buy Now |
DISTI #
5-5175473-1
|
Avnet Americas | Conn SCSI PL 20 POS 2.54mm Solder ST Thru-Hole 20 Terminal 1 Port - Bulk (Alt: 5-5175473-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$6.4024 / $7.2286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-5175473-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-5175473-1
TE Connectivity
20 CONTACT(S), MALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, PLUG, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.275 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.946 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |