Part Details for 5-5175474-6 by TE Connectivity
Overview of 5-5175474-6 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-5175474-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2217
|
Newark | Connectors R.a. Recpt 50P Series I Standard |Amp Te Connectivity 5-5175474-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6700 | Buy Now |
DISTI #
18R9267
|
Newark | .050Cl, champ, r/Tang Rcpt,50Pos |Amp Te Connectivity 5-5175474-6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6400 | Buy Now |
DISTI #
A33468-ND
|
DigiKey | CONN BTB HD RCPT 50POS R/A SLDR Min Qty: 1000 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.1562 | Buy Now |
DISTI #
5-5175474-6
|
Avnet Americas | Conn SCSI RCP 50 POS 2.54mm Solder RA Thru-Hole 100 Terminal 1 Port - Trays (Alt: 5-5175474-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 4 Days Container: Tray | 0 |
|
$11.9646 / $13.5084 | Buy Now |
DISTI #
571-5-5175474-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors R.A. RECPT 50P Series I standard RoHS: Compliant | 0 |
|
$13.1500 | Order Now |
DISTI #
73776334
|
RS | .050CL, CHAMP, R/TANG RCPT,50POS | TE Connectivity 5-5175474-6 Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6400 | RFQ |
|
Future Electronics | 50 Position 1.27 mm Pitch Right Angle Board to Board Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$13.1500 | Buy Now |
DISTI #
AMP5-5175474-6
|
Heilind Electronics | .050CL,CHAMP,R/TANG RCPT,50POS | Americas - 0 in Stock |
|
$14.1895 | Buy Now |
|
Onlinecomponents.com | Conn SCSI RCP 50 POS 2.54mm Solder RA Thru-Hole 100 Terminal 1 Port RoHS: Compliant | Alternative Product Available |
|
$13.4500 / $13.8500 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 50 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL, RECEPTACLE | 258 |
|
$10.6515 / $19.7250 | Buy Now |
Part Details for 5-5175474-6
5-5175474-6 CAD Models
5-5175474-6 Part Data Attributes
|
5-5175474-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-5175474-6
TE Connectivity
50 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CHAMP | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |