-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8FH,R09H.5,080,08/Sn,TU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8102
|
Newark | Connectors 0.8Mm-09H Rec 2X040P |Amp Te Connectivity 5-5179009-3 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 5971 |
|
$4.7700 | Buy Now |
DISTI #
26M7374
|
Newark | Mezzanine Conn, Rcpt, 80Pos, 2Row, 0.8Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Connector Mounting:Surface Mount, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 5-5179009-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4300 / $6.7500 | Buy Now |
DISTI #
5-5179009-3-ND
|
DigiKey | CONN RCPT 80POS SMD GOLD Min Qty: 1 Lead time: 13 Weeks Container: Tube |
3097 In Stock |
|
$3.5650 / $5.8900 | Buy Now |
DISTI #
5-5179009-3
|
Avnet Americas | Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: 5-5179009-3) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 10 Weeks, 2 Days Container: Tube | 0 |
|
$3.3078 / $3.7346 | Buy Now |
DISTI #
26M7374
|
Avnet Americas | Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST SMD Tube - Bulk (Alt: 26M7374) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1300 / $6.4800 | Buy Now |
DISTI #
571-5-5179009-3
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8MM-09H REC 2X040P RoHS: Compliant | 0 |
|
$3.8200 | Order Now |
DISTI #
V36:1790_07466633
|
Arrow Electronics | Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1933 | Americas - 2773 |
|
$3.5030 / $5.8030 | Buy Now |
DISTI #
E02:0323_01927484
|
Arrow Electronics | Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2149 | Europe - 460 |
|
$3.2331 / $4.3306 | Buy Now |
DISTI #
73776337
|
RS | 0.8FH, R09H.5,080,08/Sn, TU, PCB Headers and Receptacles | TE Connectivity 5-5179009-3 Min Qty: 3600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4300 / $5.5300 | RFQ |
|
Future Electronics | 80 Position Connector Receptacle pitch 0.8mm Solder SMD RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 12 Container: Tube | 0Tube |
|
$3.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-5179009-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-5179009-3
TE Connectivity
0.8FH,R09H.5,080,08/Sn,TU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.268 inch | |
Body Depth | 0.354 inch | |
Body Length | 1.488 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.8006 mm | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |
This table gives cross-reference parts and alternative options found for 5-5179009-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-5179009-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6123000-3 | 0.8FH,R05H.5,080,30/Sn,TU | TE Connectivity | 5-5179009-3 vs 6123000-3 |
5-5179010-3 | 0.8FH,R13H.5,080,08/Sn,TU | TE Connectivity | 5-5179009-3 vs 5-5179010-3 |
5-6123212-3 | 0.8FH,R13H.5,080,30/Sn,TU | TE Connectivity | 5-5179009-3 vs 5-6123212-3 |