-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8FH,R13H.5,140,08/Sn,TU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5568
|
Newark | Conn 140P 13Mm Receptacle Stack Height 13-16Mm |Amp Te Connectivity 5-5179010-6 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8600 | Buy Now |
DISTI #
A115419-ND
|
DigiKey | CONN RCPT 140POS SMD GOLD Min Qty: 1 Lead time: 11 Weeks Container: Tube |
434 In Stock |
|
$8.7914 / $13.1200 | Buy Now |
DISTI #
5-5179010-6
|
Avnet Americas | Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: 5-5179010-6) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 8 Weeks, 3 Days Container: Tube | 0 |
|
$7.3365 / $8.8287 | Buy Now |
DISTI #
571-5-5179010-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors 140P 13mm RECEPTACLE STACK HEIGHT 13-16mm RoHS: Compliant | 0 |
|
$9.4300 | Order Now |
DISTI #
73776345
|
RS | 0.8FH, R13H.5,140,08/Sn, TU, PCB Headers and Receptacles | TE Connectivity 5-5179010-6 Min Qty: 700 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3200 / $12.9000 | RFQ |
|
Future Electronics | Free Height 140 Position Dual Row 0.8 mm Pitch Stacking Board to Board Socket RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 7 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$10.3000 / $10.6400 | Buy Now |
|
Future Electronics | Free Height 140 Position Dual Row 0.8 mm Pitch Stacking Board to Board Socket RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 7 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$10.3000 / $10.6400 | Buy Now |
DISTI #
AMP5-5179010-6
|
Heilind Electronics | 0.8FHR13H.514008/SnTU | Americas - 0 in Stock |
|
$9.1432 / $9.2798 | Buy Now |
|
Onlinecomponents.com | 0.8FH,R13H.5,140,08/Sn,TU RoHS: Compliant |
309 In Stock |
|
$8.5800 / $12.4300 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-5179010-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-5179010-6
TE Connectivity
0.8FH,R13H.5,140,08/Sn,TU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.268 inch | |
Body Depth | 0.512 inch | |
Body Length | 2.433 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 140 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |
This table gives cross-reference parts and alternative options found for 5-5179010-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-5179010-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-5316564-0 | .6FHR12H,140,S,GIG,08/Sn,ST,SEYes | TE Connectivity | 5-5179010-6 vs 6-5316564-0 |
6-5353190-0 | .6FHR04H,140,S,GIG,08/Sn,TR,SEYes | TE Connectivity | 5-5179010-6 vs 6-5353190-0 |
1-5316563-0 | .6FHR08H,140,S,GIG,08/Sn,ST,NSNo | TE Connectivity | 5-5179010-6 vs 1-5316563-0 |
6-5316318-0 | .6FHR12H,140,S,GIG,08/Sn,H/T | TE Connectivity | 5-5179010-6 vs 6-5316318-0 |
177983-6 | 140 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 5-5179010-6 vs 177983-6 |
5-5179009-6 | 0.8FH,R09H.5,140,08/Sn,TU | TE Connectivity | 5-5179010-6 vs 5-5179009-6 |
1-316564-0 | 140 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 5-5179010-6 vs 1-316564-0 |
1-5353189-0 | .6FHR04H,140,S,STD,08/SP,TR,NSNo | TE Connectivity | 5-5179010-6 vs 1-5353189-0 |
6-5353189-0 | .6FHR04H,140,S,STD,08/SP,TR,SENo | TE Connectivity | 5-5179010-6 vs 6-5353189-0 |
6123000-6 | 0.8FH,R05H.5,140,30/Sn,TU | TE Connectivity | 5-5179010-6 vs 6123000-6 |