-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 8 Contact(s), Female, Straight, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-531353-6
|
Avnet Americas | Conn IDC Connector RCP 8 POS 7.92mm IDT ST Cable Mount - Bulk (Alt: 5-531353-6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-531353-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-531353-6
TE Connectivity
Card Edge Connector, 8 Contact(s), Female, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 30 A | |
Reference Standard | UL | |
Terminal Pitch | 7.92 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |