Part Details for 5-531353-9 by TE Connectivity
Overview of 5-531353-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 5-531353-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8122
|
Newark | Hi Current Assy 12 Pos |Amp Te Connectivity 5-531353-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.2300 | Buy Now |
DISTI #
5-531353-9
|
Avnet Americas | Conn Card Edge RCP 12 POS Solder ST Thru-Hole - Bulk (Alt: 5-531353-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .312 Centerline High Current Connectors RoHS: Compliant |
202 Partner Stock |
|
$29.3600 / $54.9600 | Buy Now |
DISTI #
27171471
|
Verical | Conn Card Edge RCP 12 POS 7.92mm IDT ST Cable Mount RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 202 |
|
$15.3700 / $16.2700 | Buy Now |
DISTI #
55313539-TEC
|
TME | 5-531353-9 Min Qty: 3 | 202 |
|
$16.1834 / $19.0357 | Buy Now |
DISTI #
C1S757100236375
|
Chip1Stop | Conn Card Edge RCP 12 POS 7.92mm IDT ST Cable Mount RoHS: Compliant | 202 |
|
$16.3000 / $18.4000 | Buy Now |
|
Master Electronics | .312 Centerline High Current Connectors RoHS: Compliant |
202 Partner Stock |
|
$29.3600 / $54.9600 | Buy Now |
Part Details for 5-531353-9
5-531353-9 CAD Models
5-531353-9 Part Data Attributes
|
5-531353-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-531353-9
TE Connectivity
12 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 7.92 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5-531353-9
This table gives cross-reference parts and alternative options found for 5-531353-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-531353-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-530509-6 | 12 CONTACT(S), FEMALE, SINGLE PART CARD EDGE CONN | TE Connectivity | 5-531353-9 vs 1-530509-6 |
0009505065 | Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 5-531353-9 vs 0009505065 |
1796-121 | Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | Molex | 5-531353-9 vs 1796-121 |
1-641288-2 | 12 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SOLDER | TE Connectivity | 5-531353-9 vs 1-641288-2 |
09-01-6129 | Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 5-531353-9 vs 09-01-6129 |
1-641283-2 | CONNECTOR, 12 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, IDC | TE Connectivity | 5-531353-9 vs 1-641283-2 |
4-640866-2 | 12 CONTACT(S), FEMALE, SINGLE PART CARD EDGE CONN, IDC | TE Connectivity | 5-531353-9 vs 4-640866-2 |
4-641283-2 | 12 CONTACT(S), FEMALE, SINGLE PART CARD EDGE CONN, IDC | TE Connectivity | 5-531353-9 vs 4-641283-2 |
1-640859-2 | CONNECTOR, 12 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, IDC | TE Connectivity | 5-531353-9 vs 1-640859-2 |
1-641289-2 | 12 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, IDC | TE Connectivity | 5-531353-9 vs 1-641289-2 |