-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24 MODII 2PC CE RCPT ASSY, RoHS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3734
|
Newark | 24 Modii 2Pc Ce Rcpt Assy, Rohs |Amp Te Connectivity 5-532956-4 Min Qty: 1170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 / $4.4600 | Buy Now |
DISTI #
5-532956-4-ND
|
DigiKey | CONN RCPT 24POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 31 Weeks Container: Tube |
1 In Stock |
|
$4.5692 / $7.0600 | Buy Now |
DISTI #
5-532956-4
|
Avnet Americas | Conn Socket Strip SKT 24 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 5-532956-4) RoHS: Compliant Min Qty: 1170 Package Multiple: 1170 Lead time: 29 Weeks, 0 Days Container: Tube | 0 |
|
$3.9785 / $4.4919 | Buy Now |
DISTI #
571-5-532956-4
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100X100 REC 2X12P HRZ T/H C/E RoHS: Compliant | 0 |
|
$5.5000 / $7.7700 | Order Now |
|
Future Electronics | 24 Position Dual Row 2.54 mm Pitch Right Angle Receptacle Rectangular Connector RoHS: Compliant pbFree: Yes Min Qty: 1170 Package Multiple: 65 Container: Tray | 0Tray |
|
$4.4100 / $4.7400 | Buy Now |
DISTI #
AMP5-532956-4
|
Heilind Electronics | 24 MODII 2PC CE RCPT ASSY RoHS | Americas - 0 in Stock |
|
$4.7184 / $4.7889 | Buy Now |
|
Onlinecomponents.com | 24 MODII 2PC CE RCPT ASSY, RoHS RoHS: Compliant |
98 In Stock |
|
$4.6600 / $8.9500 | Buy Now |
DISTI #
AMP5-532956-4
|
Interstate Connecting Components | 24 MODII 2PC CE RCPT ASSY RoHS | 0 |
|
$4.7184 / $4.7889 | Buy Now |
DISTI #
5-532956-4
|
Avnet Abacus | Conn Socket Strip SKT 24 POS 2.54mm Solder RA Thru-Hole (Alt: 5-532956-4) RoHS: Compliant Min Qty: 1170 Package Multiple: 65 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 24 MODII 2PC CE RCPT ASSY, RoHS RoHS: Compliant |
98 In Stock |
|
$4.6600 / $8.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-532956-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-532956-4
TE Connectivity
24 MODII 2PC CE RCPT ASSY, RoHS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.238 inch | |
Body Depth | 0.32 inch | |
Body Length | 1.458 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.874 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
This table gives cross-reference parts and alternative options found for 5-532956-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-532956-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87606-412 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 5-532956-4 vs 87606-412 |
1-147103-2 | 24 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 5-532956-4 vs 1-147103-2 |
71609-312A | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle | Amphenol FCi | 5-532956-4 vs 71609-312A |
1-147095-2 | 24 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 5-532956-4 vs 1-147095-2 |
77317-104-24 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 5-532956-4 vs 77317-104-24 |
77317-112-24 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 5-532956-4 vs 77317-112-24 |
71609-312 | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Detent, Gray Insulator, Receptacle | Amphenol FCi | 5-532956-4 vs 71609-312 |
532955-4 | 24 MODII 2PC CE RCPT ASSY | TE Connectivity | 5-532956-4 vs 532955-4 |
202YM24 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 5-532956-4 vs 202YM24 |
89883-412LF | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double row , 24 Positions, 2.54mm (0.100in) Pitch | Amphenol Communications Solutions | 5-532956-4 vs 89883-412LF |