-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 MODII VRT 2PC DR CE 100CL, RoHS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R9378
|
Newark | 40 Modii Vrt 2Pc Dr Ce 100Cl, Rohs |Amp Te Connectivity 5-534972-2 RoHS: Not Compliant Min Qty: 648 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2100 | Buy Now |
DISTI #
5-534972-2-ND
|
DigiKey | CONN RCPT 40POS 0.1 GOLD PCB Min Qty: 648 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.9978 | Buy Now |
DISTI #
5-534972-2
|
Avnet Americas | Conn Socket Strip RCP 40 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 5-534972-2) RoHS: Compliant Min Qty: 648 Package Multiple: 9 Container: Tube | 0 |
|
$14.8198 | Buy Now |
DISTI #
571-5-534972-2
|
Mouser Electronics | Headers & Wire Housings 40 MODII VRT 2PC DR CE 100CL RoHS RoHS: Compliant | 0 |
|
$16.6200 | Order Now |
DISTI #
72054146
|
RS | Connector, AMPMODU, 40 Modii Vrt 2Pc Dr Ce 100Cl, Rohs | TE Connectivity 5-534972-2 RoHS: Not Compliant Min Qty: 648 Package Multiple: 1 Container: Bulk | 0 |
|
$21.3200 / $22.0000 | RFQ |
|
Future Electronics | 40 POS MODII VRT 2PC DR CE 100CL 2.54 mm RoHS: Compliant pbFree: Yes Min Qty: 648 Package Multiple: 9 Container: Tube | 0Tube |
|
$16.0000 / $16.4700 | Buy Now |
DISTI #
AMP5-534972-2
|
Heilind Electronics | 40 MODII VRT 2PC DR CE 100CL RoHS | Americas - 0 in Stock |
|
$18.1978 | Buy Now |
|
Onlinecomponents.com | 40 MODII VRT 2PC DR CE 100CL, RoHS RoHS: Compliant | 0 |
|
$15.8500 / $44.5500 | Buy Now |
DISTI #
AMP5-534972-2
|
Interstate Connecting Components | 40 MODII VRT 2PC DR CE 100CL RoHS | 0 |
|
$18.1978 | Buy Now |
DISTI #
5-534972-2
|
Avnet Abacus | (Alt: 5-534972-2) RoHS: Compliant Min Qty: 648 Package Multiple: 9 Lead time: 72 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-534972-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-534972-2
TE Connectivity
40 MODII VRT 2PC DR CE 100CL, RoHS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.238 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-534972-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-534972-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-969973-0 | 2x20P HV100 REC. CON, SMD, GOLD, BLISTER | TE Connectivity | 5-534972-2 vs 2-969973-0 |
1-104482-8 | 40 SHORT PT RCPT HSG DR .100CL | TE Connectivity | 5-534972-2 vs 1-104482-8 |
5-532955-7 | 40 MODII 2PC CE RCPT ASSY, RoHS | TE Connectivity | 5-534972-2 vs 5-532955-7 |