-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
120 MODII HORZ DR CE EESS .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K0557
|
Newark | 120 Modii Horz Dr Ce Eess .100 |Amp Te Connectivity 5-535512-6 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$23.1100 | Buy Now |
DISTI #
94B6620
|
Newark | 120 Modii Horz Dr Ce Eess .100 Rohs Compliant: No |Amp Te Connectivity 5-535512-6 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5000 / $19.1400 | Buy Now |
DISTI #
2266-5-535512-6-ND
|
DigiKey | CONN RCPT 120P 0.1 GOLD PCB R/A Min Qty: 6 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
66 In Stock |
|
$20.0900 / $20.8600 | Buy Now |
DISTI #
5-535512-6-ND
|
DigiKey | CONN RCPT 120P 0.1 GOLD PCB R/A Min Qty: 6 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.5025 | Buy Now |
DISTI #
5-535512-6
|
Avnet Americas | Conn Socket Strip SKT 120 POS 2.54mm Solder RA Thru-Hole Gang of Tubes - Rail/Tube (Alt: 5-535512-6) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$16.1320 / $19.4131 | Buy Now |
DISTI #
571-5-535512-6
|
Mouser Electronics | Headers & Wire Housings 120 MODII HORZ DR CE RoHS: Compliant | 0 |
|
$19.5400 | Order Now |
DISTI #
72051198
|
RS | Connector, AMPMODU, 120 Modii Horz Dr Ce Eess .100 | TE Connectivity 5-535512-6 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Container: Bulk | 0 |
|
$26.5400 / $27.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 120 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$16.5700 | Buy Now |
DISTI #
AMP5-535512-6
|
Heilind Electronics | 120 MODII HORZ DR CE EESS .100 | Americas - 0 in Stock |
|
$20.1047 / $20.4048 | Buy Now |
|
Onlinecomponents.com | 120 MODII HORZ DR CE EESS .100 RoHS: Compliant |
300 In Stock |
|
$17.8700 / $19.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-535512-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-535512-6
TE Connectivity
120 MODII HORZ DR CE EESS .100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, CLOSED ENTRY | |
Body Depth | 0.238 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.31 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |