-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SEC II 17 POS 100C/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0674
|
Newark | Card Edge Conn, Dual Side, 34Pos, Th Rohs Compliant: Yes |Amp Te Connectivity 5-5530843-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 386 |
|
$2.8500 / $3.6500 | Buy Now |
DISTI #
76AC8151
|
Newark | Conn Sec Ii 17 Pos 100C/L Rohs Compliant: Yes |Amp Te Connectivity 5-5530843-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 168 |
|
$2.4800 / $3.5500 | Buy Now |
DISTI #
A101974-ND
|
DigiKey | CONN EDGE DUAL FMALE 34POS 0.100 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3978 In Stock |
|
$1.7761 / $2.2200 | Buy Now |
DISTI #
5-5530843-3
|
Avnet Americas | Conn Card Edge SKT 34 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-5530843-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 28 |
|
$1.6800 | Buy Now |
DISTI #
571-5-5530843-3
|
Mouser Electronics | Standard Card Edge Connectors CONN SEC II 34P 100C/L RoHS: Compliant | 889 |
|
$2.0300 / $3.1600 | Buy Now |
|
Future Electronics | 17 Dual Positions Standard Edge II 2.54 mm Centerline Connector RoHS: Compliant pbFree: Yes Min Qty: 594 Package Multiple: 594 Container: Box | 0Box |
|
$1.6800 / $1.7300 | Buy Now |
|
Future Electronics | 17 Dual Positions Standard Edge II 2.54 mm Centerline Connector RoHS: Compliant pbFree: Yes Min Qty: 594 Package Multiple: 594 Container: Box | 0Box |
|
$1.6800 / $1.7300 | Buy Now |
DISTI #
AMP5-5530843-3
|
Heilind Electronics | CONN SEC II 17 POS 100C/L | Americas - 0 in Stock |
|
$2.0896 / $2.1529 | Buy Now |
|
Onlinecomponents.com | CONN SEC II 17 POS 100C/L RoHS: Compliant |
366 In Stock |
|
$1.7200 / $2.8500 | Buy Now |
|
Bristol Electronics | 1132 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-5530843-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-5530843-3
TE Connectivity
CONN SEC II 17 POS 100C/L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 2.54 MM | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.368 inch | |
Body Depth | 0.77 inch | |
Body Length | 1.96 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.191 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 400 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 33 | |
UL Flammability Code | 94V-0 |