-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SEC II 20 POS 100C/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0448
|
Newark | Card Edge Conn, Dual Side, 40Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.85Mm, No. Of Contacts:40 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Contact Termination Type:Solderrohs Compliant: Yes |Amp Te Connectivity 5-5530843-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $4.2700 | Buy Now |
DISTI #
A31723-ND
|
DigiKey | CONN EDGE DUAL FMALE 40POS 0.100 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
427 In Stock |
|
$2.4051 / $3.7000 | Buy Now |
DISTI #
5-5530843-4
|
Avnet Americas | Conn Card Edge SKT 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-5530843-4) RoHS: Compliant Min Qty: 486 Package Multiple: 486 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$1.9650 / $2.3646 | Buy Now |
DISTI #
42M3248
|
Avnet Americas | Conn Card Edge SKT 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 42M3248) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 1 Partner Stock |
|
$2.3200 / $2.9000 | Buy Now |
DISTI #
70AH0448
|
Avnet Americas | Conn Card Edge SKT 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 70AH0448) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$3.4700 / $4.2700 | Buy Now |
DISTI #
571-5-5530843-4
|
Mouser Electronics | Standard Card Edge Connectors CONN SEC II 40 POS 100C/L RoHS: Compliant | 2448 |
|
$2.3800 / $4.1900 | Buy Now |
|
Future Electronics | 2.54 mm 40 Position Receptacle Standard Edge II Card Edge & Power Connector RoHS: Compliant pbFree: Yes Min Qty: 486 Package Multiple: 486 Lead time: 7 Weeks Container: Box | 486Box |
|
$2.2800 / $2.3500 | Buy Now |
|
Future Electronics | 2.54 mm 40 Position Receptacle Standard Edge II Card Edge & Power Connector RoHS: Compliant pbFree: Yes Min Qty: 486 Package Multiple: 486 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$2.2800 / $2.3500 | Buy Now |
DISTI #
AMP5-5530843-4
|
Heilind Electronics | CONN SEC II 20 POS 100C/L | Americas - 0 in Stock |
|
$2.4488 / $2.5231 | Buy Now |
|
Onlinecomponents.com | CONN SEC II 20 POS 100C/L RoHS: Compliant |
384 In Stock |
|
$2.2200 / $3.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-5530843-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-5530843-4
TE Connectivity
CONN SEC II 20 POS 100C/L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 2.54 MM | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.368 inch | |
Body Depth | 0.78 inch | |
Body Length | 2.26 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.191 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 400 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |