Part Details for 5-554169-3 by TE Connectivity
Overview of 5-554169-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 5-554169-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Box Cat 3 | 0 |
|
$0 | Buy Now |
|
Bristol Electronics | 650 |
|
RFQ | ||
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Quest Components | 8 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, CRIMP, PLUG | 520 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | 8 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, CRIMP, PLUG | 10 |
|
$10.9650 / $12.3356 | Buy Now |
DISTI #
5-554169-3
|
Avnet Abacus | 8P MOD PLUG RJ45 CAT 3-4 ROUND CABLE (Alt: 5-554169-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
DISTI #
546124
|
element14 Asia-Pacific | MODULAR, PLUG, IDC, RJ45, 8P8C, PK10 RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$12.5643 / $14.4327 | Buy Now |
DISTI #
546124
|
Farnell | MODULAR, PLUG, IDC, RJ45, 8P8C, PK10 RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 6 Days Container: Pack | 0 |
|
$9.1845 / $10.4032 | Buy Now |
Part Details for 5-554169-3
5-554169-3 CAD Models
5-554169-3 Part Data Attributes
|
5-554169-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-554169-3
TE Connectivity
8 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, CRIMP, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PACKAGED 10 BOXES PER CARTON | |
Body Breadth | 0.426 inch | |
Body Depth | 0.895 inch | |
Body Length | 0.462 inch | |
Body/Shell Style | PLUG | |
Cable Types | ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 22.24 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | CLEAR | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 22.24 N |
Alternate Parts for 5-554169-3
This table gives cross-reference parts and alternative options found for 5-554169-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-554169-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-5554169-3 | 8 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, PLUG | TE Connectivity | 5-554169-3 vs 5-5554169-3 |
5554169-4 | CONNECTOR, 8 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, PLUG | TE Connectivity | 5-554169-3 vs 5554169-4 |