Part Details for 5-554720-2 by TE Connectivity
Overview of 5-554720-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-554720-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F6990
|
Newark | Connector, Rj45, Plug, 8P8C, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Cable Mount, Shielding:Unshielded Rohs Compliant: Yes |Amp Te Connectivity 5-554720-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 8 CONTACT(S), MALE, IDC TERMINAL, PLUG | 51 |
|
$1.3475 / $2.1560 | Buy Now |
DISTI #
5-554720-2
|
Avnet Abacus | CONN TEL/TELC PL 8 POS 1.02MM CRMP ST CBL MNT 8TERM CARTON (Alt: 5-554720-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for 5-554720-2
5-554720-2 CAD Models
5-554720-2 Part Data Attributes:
|
5-554720-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-554720-2
TE Connectivity
8 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 500 ASSEMBLIES PER CARTON | |
Body Breadth | 0.426 inch | |
Body Depth | 0.895 inch | |
Body Length | 0.464 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, SOLID, FLAT | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 22.24 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | CLEAR | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 22.24 N |