Part Details for 5-555179-2 by TE Connectivity
Overview of 5-555179-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5-555179-2
5-555179-2 CAD Models
5-555179-2 Part Data Attributes:
|
5-555179-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-555179-2
TE Connectivity
PHONE CONNECTOR,CABLE MNT,PLUG,8 CONTACTS,PIN,WIRE TERMINAL,WIRE TERMINAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | SHIELDED | |
Body Breadth | 0.33 inch | |
Body Depth | 0.915 inch | |
Body/Shell Style | PLUG | |
Cable Types | ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Termination Type | WIRE | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5-555179-2
This table gives cross-reference parts and alternative options found for 5-555179-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-555179-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-569286-4 | PHONE CONNECTOR,CABLE MNT,PLUG,8 CONTACTS,PIN,WIRE TERMINAL,WIRE TERMINAL | TE Connectivity | 5-555179-2 vs 5-569286-4 |
5-569286-2 | PHONE CONNECTOR,CABLE MNT,PLUG,8 CONTACTS,PIN,WIRE TERMINAL,WIRE TERMINAL | TE Connectivity | 5-555179-2 vs 5-569286-2 |